Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 470,100 $ |
Informations produit
Aperçu du produit
The LCWD-50K from Omega is a load washer for measuring bolt compressional forces. This standard model has compact design and spherical washers recommended when used with bolts and load button recommended when used as compression load cell.
- 50000lb, 222420N capacity
- Compatible meters DP41-S, DP25B-S (4 digit meter), DPiS (4 digit meter)
- 10VDC, 15V maximum excitation
- 2mV/V nominal output
- ±0.75% BFSL accuracy (linearity, hysteresis and repeatability combined)
- ±4.0% FSO zero balance
- Operating temperature range from -40°C to 127°C
- 120% of capacity safe overload, 200% of capacity ultimate overload
- 0.001" typical full scale deflection
- Stainless steel construction, 1.5m (5') insulated shielded electrical cable
Applications
Sensing & Instrumentation
Contenu
Load washer, Spherical washers, One set of load buttons, 4-point NIST-traceable calibration and 59Kohm shunt data.
Avertissements
Unit is not field serviceable. Modifying, tampering will forfeit warranty and may be dangerous. Use appropriate protective equipment and garments when testing or installing, including safety glasses.
Spécifications techniques
50000lb
50000lbf
-
2
4 Conductor Cable
1.5m
-40°C
LCWD Series
Compression
10VDC
15VDC
Ratiometric
± 0.75 %
5ft
127°C
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit