PE (Polyethylene) Level Switches :
9 produit(s) trouvé(s)Trouvez une vaste gamme de PE (Polyethylene) Level Switches dans Newark Électronique Canada. Nous stockons une large gamme de Level Switches, tels que PP (Polypropylene), PPS (Polyphenylene Sulfide), Stainless Steel & PVDF (Polyvinylidene Fluoride) Level Switches provenant des plus grands fabricants mondiaux, notamment : Sensata / Cynergy3.
Afficher
Acheteur
Ingénieur
Fabricant
Level Switch Type
Sensor Body Material
Media Type
Output Current
Operating Pressure Max
Housing Material
Switch Output
Electrical Connection
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / CYNERGY3 | Each | 1+ 112,460 $ 10+ 100,280 $ | Float Switch | PE (Polyethylene) | Water | 10A | 10bar | HDPE (High Density Polyethylene) | SPST-NO | Cable | 0°C | 45°C | MS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 72,970 $ | - | PE (Polyethylene) | Water | 10A | 10bar | - | - | Cable | 0°C | 55°C | MS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 414,270 $ 5+ 401,550 $ 10+ 384,010 $ 25+ 366,420 $ 50+ 321,000 $ | - | PE (Polyethylene) | - | 10A | 10bar | - | - | - | 0°C | 55°C | FFS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 554,040 $ 5+ 513,710 $ 10+ 493,540 $ | - | PE (Polyethylene) | Water | 21.4mA | 10bar | - | - | Cable | -20°C | 40°C | - | |||||
SENSATA / CYNERGY3 | Each | 1+ 670,410 $ 5+ 622,930 $ 10+ 599,190 $ | - | PE (Polyethylene) | - | - | 10bar | - | - | - | - | - | - | |||||
SENSATA / CYNERGY3 | Each | 1+ 453,730 $ 5+ 392,750 $ 10+ 378,400 $ 25+ 362,270 $ 50+ 335,370 $ Plus de tarifs | - | PE (Polyethylene) | Water | 10A | 10bar | - | - | Cable | 0°C | 55°C | FFSMC Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 334,130 $ 5+ 310,390 $ 10+ 298,510 $ | - | PE (Polyethylene) | - | - | 10bar | - | - | - | - | - | - | |||||
SENSATA / CYNERGY3 | Each | 1+ 92,800 $ 10+ 85,050 $ | Float Switch | PE (Polyethylene) | Water | 10A | 10bar | HDPE (High Density Polyethylene) | SPST-NO | Cable | 0°C | 45°C | MS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ 410,400 $ 5+ 401,860 $ 10+ 393,310 $ 25+ 385,520 $ 50+ 377,720 $ | Float Switch | PE (Polyethylene) | Water | 10A | 10bar | HDPE (High Density Polyethylene) | SPST-NO | Cable | 0°C | 55°C | FFSMC Series | |||||