2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Sensors
                                                                                                  Imprimer la page

                                                                                                  APS00B

                                                                                                  Hall Effect Sensor, SOIC, 8 Pins, 5 V, 12 V, -40 °C

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL APS00B
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantAPS00B
                                                                                                  Code Commande05N0305
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 29 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  100+5,620 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 5000
                                                                                                  Multiple: 1000
                                                                                                  28 100,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantAPS00B
                                                                                                  Code Commande05N0305
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Hall Effect TypeBipolar
                                                                                                  Output Current7mA
                                                                                                  Sensor Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Sensor Case StyleSOIC
                                                                                                  Supply Voltage Min5V
                                                                                                  Supply Voltage Max12V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  The APS00B is a high resolution angular position Sensor IC, it is a miniature surface mount device for angular or rotary displacement designed for magnetic saturating field sensing. The IC creates an analogue output voltage that varies with the direction of the magnetic flux passing over the sensor IC surface. It contains dual, saturated-mode Wheatstone bridges that generate quadrature (sine and cosine) signals to provide an extended range of angular measurements up to 180°. This product is a cost-effective and space-efficient solution for high-volume OEM designs. Potential applications include position sensing, rotary speed and angle detection and non-contact precision location measurement systems. This sensor IC uses Honeywell's Anisotropic Magnetoresistive (AMR) technology that provides advantages over Hall-effect-based magnetic sensors.

                                                                                                  • Wide, angular range allows measurements ±90° and ±180°
                                                                                                  • Resolution capability of less than 0.05° helps improve overall system accuracy
                                                                                                  • Absolute sensing, no indexing is required, exact target position is known, simplifying system design
                                                                                                  • Dual 4-element Wheatstone bridges provide a passive element
                                                                                                  • Low-noise design
                                                                                                  • Helps to improve system performance
                                                                                                  • Typical 0 to 5MHz frequency response with 190G minimum magnetic field applied
                                                                                                  • Saturated mode
                                                                                                  • Typically requires only 5V at 4mA to operate (20mW), promoting energy efficiency
                                                                                                  • Measure only field direction, virtually unaffected by shock, vibration/magnetic-source gap variation
                                                                                                  • Provides stable and reliable output
                                                                                                  • Dual bridges with outputs 45° out of phase make it possible to use outputs as speed/direction signal

                                                                                                  Applications

                                                                                                  Logistics, Sensing & Instrumentation, Medical, Industrial, Robotics

                                                                                                  Avertissements

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Remarques

                                                                                                  APS00A instrumentation amplifier is available separately for additional signal processing.

                                                                                                  Spécifications techniques

                                                                                                  Hall Effect Type

                                                                                                  Bipolar

                                                                                                  Sensor Case / Package

                                                                                                  SOIC

                                                                                                  Sensor Case Style

                                                                                                  SOIC

                                                                                                  Supply Voltage Max

                                                                                                  12V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Output Current

                                                                                                  7mA

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Min

                                                                                                  5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Documents techniques (2)

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (07-Jul-2017)