2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Sensors
                                                                                                  Imprimer la page

                                                                                                  AH1802-FJG-7

                                                                                                  Hall Effect Sensor, Omnipolar Switch, DFN, 3 Pins, 2.5 V, 5.5 V, -40 °C

                                                                                                  Date/Lot Code

                                                                                                  DIODES INC.
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DIODES INC. AH1802-FJG-7
                                                                                                  FabricantDIODES INC.
                                                                                                  Réf. FabricantAH1802-FJG-7
                                                                                                  Code Commande79R5789
                                                                                                  Gamme de produitAH1802 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 980 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+3,410 $
                                                                                                  10+1,810 $
                                                                                                  25+1,510 $
                                                                                                  50+1,190 $
                                                                                                  100+1,100 $
                                                                                                  250+1,040 $
                                                                                                  500+0,976 $
                                                                                                  1000+0,916 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3,41 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DIODES INC.
                                                                                                  FabricantDIODES INC.
                                                                                                  Réf. FabricantAH1802-FJG-7
                                                                                                  Code Commande79R5789
                                                                                                  Gamme de produitAH1802 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Hall Effect TypeOmnipolar
                                                                                                  Sensor TypeOmnipolar Switch
                                                                                                  Sensor Case / PackageUDFN2020
                                                                                                  Output Current1mA
                                                                                                  Sensor Case StyleDFN
                                                                                                  No. of Pins3Pins
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeAH1802 Series
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  The AH1802-FJG-7 is an Ultra-sensitive Omnipolar Hall Effect Sensor Switch designed for portable and battery powered equipment such as cellular phones, PDA's and portable PC's. Based on two sensitive Hall Effect plates and chopper stabilized architecture the AH1802 provides a reliable solution over the whole operating range. To support portable and battery powered equipment the design has been optimized to operate over the supply range of 2.5 to 5.5V and consumes only 24µW with a supply of 3V. The single open drain output can switched on with either a north or south pole of sufficient strength. When the magnetic flux density (B) perpendicular the part marking surface is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.

                                                                                                  • Omnipolar (North or South pole) operation
                                                                                                  • High sensitivity
                                                                                                  • Single open drain output
                                                                                                  • Micropower operation
                                                                                                  • Superior temperature stability
                                                                                                  • Minimal switch point drift
                                                                                                  • Enhanced immunity to stress
                                                                                                  • Good RF noise immunity

                                                                                                  Spécifications techniques

                                                                                                  Hall Effect Type

                                                                                                  Omnipolar

                                                                                                  Sensor Case / Package

                                                                                                  UDFN2020

                                                                                                  Sensor Case Style

                                                                                                  DFN

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  AH1802 Series

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Sensor Type

                                                                                                  Omnipolar Switch

                                                                                                  Output Current

                                                                                                  1mA

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits