2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Magnetoresistive Sensors
                                                                                                  Imprimer la page

                                                                                                  ADMT4000BRUZAB

                                                                                                  Multiturn Magnetic Sensor, 0.016T to 0.031T, 3V to 3.6V, -40°C to 125°C, TSSOP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADMT4000BRUZAB
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADMT4000BRUZAB
                                                                                                  Code Commande21AM2703
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  42 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+25,960 $
                                                                                                  10+24,270 $
                                                                                                  25+23,580 $
                                                                                                  50+21,280 $
                                                                                                  124+20,050 $
                                                                                                  310+17,620 $
                                                                                                  558+17,050 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  25,96 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADMT4000BRUZAB
                                                                                                  Code Commande21AM2703
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor TypeMultiturn Magnetic Sensor
                                                                                                  Magnetic Field Min0.016T
                                                                                                  Magnetic Field Max0.031T
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case / PackageTSSOP
                                                                                                  No. of Pins24Pins
                                                                                                  Output InterfaceVoltage
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADMT4000BRUZAB is a true power-on multiturn sensor. It is a magnetic turn count sensor capable of recording the number of rotations of a magnetic system even while the device is powered down. On power-up, the device can be interrogated to report the absolute position of the system. The absolute position is reported through a serial-peripheral interface (SPI). The ADMT4000 counts up to 46 turns of an external magnetic field, which increments the absolute position in the clockwise (CW) direction. The device includes three magnetic sensors, a giant magneto resistance (GMR) turn count sensor, which is used to count the number of rotations on the system, a GMR quadrant detecting sensor, and an anisotropic magnetoresistance (AMR) angle sensor. Applications include rotation count detection and storage without power, contactless absolute position measurement, brushless DC motor control and positioning, and actuator control and positioning.

                                                                                                  • True power-on multiturn counter, angle sensor with ±0.25° accuracy
                                                                                                  • SPI interface, under and over voltage detection
                                                                                                  • >16k° digital output, measurement update rate 100kSPS
                                                                                                  • Internal temperature sensor, IC supply (3.3V)
                                                                                                  • SPI interface 1.7V to 5V
                                                                                                  • Input leakage current is ±10μA max at VDD=3.3 V ±10%, VSS=0 V, TJ=-40°C to +150°C
                                                                                                  • Magnetic-field operating window is 31mT max measured at 25°C
                                                                                                  • Start-up time is 10ms maximum
                                                                                                  • 24-lead TSSOP package
                                                                                                  • Ambient temperature range from -40°C to +125°C

                                                                                                  Spécifications techniques

                                                                                                  Sensor Type

                                                                                                  Multiturn Magnetic Sensor

                                                                                                  Magnetic Field Max

                                                                                                  0.031T

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Magnetic Field Min

                                                                                                  0.016T

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Sensor Case / Package

                                                                                                  TSSOP

                                                                                                  Output Interface

                                                                                                  Voltage

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits