| Quantité | Prix |
|---|---|
| 1+ | 1 401,300 $ |
| 10+ | 1 350,930 $ |
Informations produit
Aperçu du produit
ADIS16501-2BMLZ is a precision, miniature microelectromechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the ADIS16501 combines with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). It provides a simplified, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. Applications include navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls, data ready indicator for synchronous data acquisition
- External sync modes: direct, scaled, and output, on demand self test of inertial sensors
- Single-supply operation (VDD): 3.0V to 3.6V
- 1500g mechanical shock survivability
- Gyroscope dynamic range is ±500°/sec at TC=25°C, VDD=3.3V
- Accelerometer dynamic range is ±14g at TC=25°C, VDD=3.3V, each axis
- 100-ball grid array module package
- Temperature range from -40°C to +105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Accelerometer, Gyroscope
LGA
± 1.7g
SPI
Lead
X, Y
16Pins
-
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit