114 Résultats trouvés pour "modules"
Trouvez une vaste gamme de Inertial Measurement Units (IMU) dans Newark Électronique Canada. Nous stockons une large sélection de Inertial Measurement Units (IMU), y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Analog Devices, Xsens, TDK Invensense & Murata.
Afficher
Acheteur
Ingénieur
Fabricant
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 161,870 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
Each | 1+ 1 647,430 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,350 $ 10+ 8,960 $ 25+ 8,510 $ 50+ 8,190 $ 100+ 7,820 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,110 $ 10+ 3,910 $ 25+ 3,700 $ 50+ 3,470 $ 100+ 3,240 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,830 $ 10+ 4,990 $ 25+ 4,730 $ 50+ 4,550 $ 100+ 4,370 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I3C, I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,390 $ 10+ 9,000 $ 25+ 8,540 $ 50+ 8,220 $ 100+ 7,950 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 2V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, SPI | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,020 $ 10+ 4,290 $ 25+ 4,050 $ 50+ 3,900 $ 100+ 3,740 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 4g, ± 8g, ± 16g, ± 32g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,940 $ 10+ 4,600 $ 25+ 4,340 $ 50+ 4,080 $ 100+ 3,800 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | ||||||
XSENS | Each | 1+ 6 286,290 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232 | -40°C | 85°C | MTi-600 Series | |||||
Each | 1+ 6,300 $ 10+ 5,410 $ 25+ 5,120 $ 50+ 4,910 $ 100+ 4,740 $ Plus de tarifs | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Magnetometer | Tri-Axis Accelerometer, Tri-Axis Magnetometer | X, Y, Z | LGA | 1.71V | 1.98V | LGA | 12Pins | ± 2g, ± 4g, ± 8g, ± 16g | - | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,830 $ 10+ 5,040 $ 25+ 4,740 $ 50+ 4,550 $ 100+ 4,370 $ Plus de tarifs | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 4g, ± 8g, ± 16g, ± 32g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ 1 748,320 $ 5+ 1 661,750 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
Each | 1+ 1 494,630 $ 5+ 1 418,800 $ 10+ 1 407,410 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3.15V | 3.45V | Module | 20Pins | ± 18g | ± 1000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ 5 951,710 $ | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 10g | ± 450°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ 1 014,580 $ 5+ 959,990 $ 10+ 939,620 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 8g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ 1 014,580 $ 5+ 959,990 $ 10+ 939,620 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 8g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ 5 035,720 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | +5°C to +100°C | SPI | -55°C | 105°C | - | ||||||
Each | 1+ 1 748,320 $ 5+ 1 661,750 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
86AK8118 RoHS | ANALOG DEVICES | Each | 1+ 1 748,300 $ 5+ 1 661,750 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 2000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||
78AK7260 RoHS | Each | 1+ 483,590 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | - | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 16g | ± 2000°/s | +5°C to +100°C | RS232 | -40°C | 85°C | MTi-320 Series | |||||
ANALOG DEVICES | Each | 1+ 1 477,060 $ 5+ 1 402,000 $ 10+ 1 389,870 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 44Pins | ± 40g | ± 2000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 1 197,410 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 100Pins | ± 40g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 1 197,410 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 100Pins | ± 40g | ± 2000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 1 477,060 $ 5+ 1 402,000 $ 10+ 1 389,870 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 44Pins | ± 8g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 1 445,920 $ 5+ 1 398,930 $ | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 44Pins | ± 40g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||