Inertial Measurement Units (IMU):
20 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,680 $ 10+ 6,700 $ 25+ 6,380 $ 50+ 6,180 $ 100+ 5,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.45V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,470 $ 10+ 5,610 $ 25+ 5,370 $ 50+ 5,050 $ 100+ 4,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Magnetometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 12Pins | ± 2g, ± 4g, ± 8g, ± 16g | - | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | 1+ 9,180 $ 10+ 9,180 $ 25+ 8,530 $ 50+ 7,960 $ 100+ 7,890 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,450 $ 10+ 4,130 $ 25+ 3,780 $ 50+ 3,600 $ 100+ 3,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | ||||
STMICROELECTRONICS | 1+ 5,470 $ 10+ 4,130 $ 25+ 3,800 $ 50+ 3,620 $ 100+ 3,440 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,660 $ 10+ 8,360 $ 25+ 7,940 $ 50+ 7,650 $ 100+ 7,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | +5°C to +100°C | I2C, SPI | -40°C | 105°C | ||||
Each | 1+ 5,230 $ 10+ 4,480 $ 25+ 4,230 $ 50+ 4,060 $ 100+ 3,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Magnetometer | X, Y, Z | LGA | 1.71V | 1.98V | LGA | 12Pins | ± 2g, ± 4g, ± 8g, ± 16g | - | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
TDK INVENSENSE | Each (Supplied on Cut Tape) Bandes découpées | 1+ 28,490 $ 10+ 27,390 $ 25+ 26,190 $ 50+ 25,190 $ 100+ 24,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | ||||
TDK INVENSENSE | Each (Supplied on Cut Tape) Bandes découpées | 1+ 21,330 $ 10+ 20,200 $ 25+ 19,200 $ 50+ 18,270 $ 100+ 17,390 $ Plus de tarifs | Min : 1 / Mult : 1 | 0 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, SPI | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,080 $ 10+ 9,260 $ 25+ 8,860 $ 50+ 8,340 $ 100+ 7,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 2V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, SPI | -40°C | 105°C | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,580 $ 10+ 1,580 $ 25+ 1,580 $ 50+ 1,580 $ 100+ 1,580 $ | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.45V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
79AK0128 RoHS | WURTH ELEKTRONIK | Each | 1+ 13,000 $ 10+ 12,750 $ 25+ 12,490 $ 50+ 12,240 $ 100+ 12,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,620 $ 10+ 5,690 $ 25+ 5,380 $ 50+ 5,190 $ 100+ 4,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,620 $ | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 5000+ 7,090 $ | Min : 5000 / Mult : 5000 | - | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | ||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 3,600 $ | Min : 5000 / Mult : 5000 | - | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | |||||
29AM8475 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,970 $ 10+ 22,040 $ 25+ 20,350 $ 50+ 18,730 $ 100+ 17,070 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Accelerometer, Gyroscope | X, Y, Z (Accelerometer, Gyroscope) | - | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40 °C to +105 °C | I2C, SPI | -40°C | 105°C | ||||
29AM8476 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,910 $ 10+ 9,470 $ 25+ 8,890 $ 50+ 8,430 $ 100+ 7,570 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Accelerometer, Gyroscope | - | - | 1.71V | 3.6V | LGA | 24Pins | 32g | ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 5000+ 3,590 $ | Min : 5000 / Mult : 5000 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | - | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, SPI | -40°C | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, SPI | -40°C | 85°C |