2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. MEMS Gyroscopes
                                                                                                Imprimer la page

                                                                                                ADXRS450BRGZ

                                                                                                MEMS Gyroscope, Pitch, Roll, Yaw, ± 300°/s to ± 400°/s, 3.15 V, 5.25 V, SOIC, 16 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADXRS450BRGZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADXRS450BRGZ
                                                                                                Code Commande60AK6159
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                108 En Stock
                                                                                                QuantitéPrix
                                                                                                1+105,090 $
                                                                                                5+97,290 $
                                                                                                10+94,390 $
                                                                                                25+90,920 $
                                                                                                50+88,520 $
                                                                                                100+86,350 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                105,09 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADXRS450BRGZ
                                                                                                Code Commande60AK6159
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensing AxisPitch, Roll, Yaw
                                                                                                MEMS Sensor OutputDigital
                                                                                                MEMS Sensor OutputDigital
                                                                                                Sensing Range± 300°/s to ± 400°/s
                                                                                                Full Scale Rate Range0
                                                                                                Supply Voltage Min3.15V
                                                                                                Full Scale Rate Range± 400°/s
                                                                                                Supply Voltage Max5.25V
                                                                                                Sensor Case / PackageSOIC
                                                                                                Sensor Case StyleSOIC
                                                                                                No. of Pins16Pins
                                                                                                Output InterfaceSPI
                                                                                                Operating Temperature Min-40°C
                                                                                                Sensitivity Typ80LSB/°/s
                                                                                                Operating Temperature Max105°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADXRS450 is an angular rate sensor (gyroscope) intended for industrial, medical, instrumentation, stabilization, and other high performance applications. An advanced, differential, quad sensor design rejects the influence of linear acceleration, enabling the ADXRS450 to operate in exceedingly harsh environments where shock and vibration are present. The ADXRS450 uses an internal, continuous self-test architecture. The integrity of the electromechanical system is checked by applying a high frequency electrostatic force to the sense structure to generate a rate signal that can be differentiated from the baseband rate data and internally analyzed. Application includes rotation sensing medical applications, rotation sensing industrial and instrumentation, high performance platform stabilization.

                                                                                                • Complete rate gyroscope on a single chip
                                                                                                • High vibration rejection over a wide frequency range
                                                                                                • Excellent 25°/hour null offset stability, 2000g powered shock survivability
                                                                                                • SPI digital output with 16bit data-word, low noise and low power
                                                                                                • 3.3V and 5V operation range
                                                                                                • Measurement range from ±300 to ±400°/sec (full-scale range, TA = TMIN to TMAX)
                                                                                                • Rate noise density is 0.015°/sec/√Hz (typ, TA = 25°C)
                                                                                                • Cut-off (-3dB) frequency is 80Hz (f0/200, typ)
                                                                                                • Supply voltage range from 3.15 to 5.25V (TA = TMIN to TMAX, PDD = 5V)
                                                                                                • 16 lead SOIC-CAV package, operating temperature range from -40°C to +105°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Sensing Axis

                                                                                                Pitch, Roll, Yaw

                                                                                                MEMS Sensor Output

                                                                                                Digital

                                                                                                Full Scale Rate Range

                                                                                                0

                                                                                                Full Scale Rate Range

                                                                                                ± 400°/s

                                                                                                Sensor Case / Package

                                                                                                SOIC

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                MEMS Sensor Output

                                                                                                Digital

                                                                                                Sensing Range

                                                                                                ± 300°/s to ± 400°/s

                                                                                                Supply Voltage Min

                                                                                                3.15V

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Sensor Case Style

                                                                                                SOIC

                                                                                                Output Interface

                                                                                                SPI

                                                                                                Sensitivity Typ

                                                                                                80LSB/°/s

                                                                                                Product Range

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:7A994
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.