Motion Sensors & Position Sensors :

4 313 produit(s) trouvé(s)
Trouvez une vaste gamme de Motion Sensors & Position Sensors dans Newark Électronique Canada, notamment Rotary Encoders, Hall Effect Rotary Sensors, Cylinder Sensors, Vibration & Shock Sensors, LVDT. Nous stockons une large gamme de Motion Sensors & Position Sensors provenant des plus grands fabricants mondiaux, notamment : Sick, Bourns, Amphenol Piher Sensors And Controls, Amphenol Wilcoxon & Same Sky.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
62K3109

RoHS

Date/Lot Code

Each
1+109,350 $
5+96,290 $
10+88,240 $
25+80,590 $
50+77,590 $
Plus de tarifs
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN Series
3000rpm
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
14M6607

RoHS

Date/Lot Code

Each
1+60,830 $
5+55,610 $
10+52,970 $
25+49,430 $
50+47,370 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4.5VDC
24VDC
-40°C
100°C
-
-
98K8675

RoHS

Each
1+327,720 $
5+319,190 $
10+312,410 $
25+243,700 $
50+238,650 $
Plus de tarifs
-
-
-
-
-
-
-
-
High Output Series
-
-
-
-
-
-
-
-
-55°C
120°C
-
-
54K2757

RoHS

Date/Lot Code

Each
1+108,150 $
5+95,540 $
10+90,100 $
25+83,550 $
50+78,820 $
Plus de tarifs
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx Series
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5VDC
5.5V
-40°C
100°C
-
PC Pin
09WX7017

RoHS

Each
1+5,860 $
10+5,580 $
25+5,200 $
50+4,760 $
100+4,430 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
27T2439

RoHS

Each
1+38,460 $
5+35,580 $
10+33,900 $
25+31,980 $
50+29,580 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
12C1068

RoHS

Date/Lot Code

Each
1+1 057,660 $
5+1 011,430 $
10+992,840 $
25+972,970 $
50+953,120 $
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6B2-C Series
6000rpm
-
3Channels
D Type Flatted End
15mm
6mm
5V
24VDC
-10°C
70°C
IP50
Wire Leaded
34P4220

RoHS

Each
1+57,130 $
5+53,000 $
10+51,460 $
25+49,620 $
50+48,360 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5V
30VDC
-40°C
150°C
-
-
73R7796

RoHS

Each
1+62,800 $
5+58,100 $
10+55,340 $
25+52,210 $
50+48,300 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
53W9607

RoHS

Date/Lot Code

Each
1+2,640 $
25+2,030 $
100+1,720 $
250+1,600 $
500+1,530 $
Plus de tarifs
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
PEC12R Series
100rpm
30000
2Channels
Flatted End
25mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
07WX8916

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+743,980 $
5+706,650 $
10+665,130 $
25+629,830 $
50+617,230 $
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
E6CP-A Series
1000rpm
-
-
D Type Flatted End
10mm
6mm
12V
24VDC
-10°C
55°C
IP50
13 Pin Connector
62M5201

RoHS

Date/Lot Code

Each
1+160,910 $
5+155,570 $
10+151,340 $
25+131,020 $
50+128,390 $
Plus de tarifs
-
-
-
-
-
-
-
-
SNDH-T Series
-
-
-
-
-
-
4.5VDC
18VDC
-40°C
150°C
-
-
08P3561

RoHS

Each
1+880,600 $
Optical
Incremental
600PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Panel Mount
ZBH Series
6000rpm
-
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
6 Pin Connector
50F7510
Each
1+63,900 $
5+53,930 $
10+50,760 $
25+47,110 $
50+43,690 $
Plus de tarifs
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
61C Series
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
74M1068

RoHS

Each
1+2,290 $
10+2,090 $
25+1,970 $
50+1,870 $
100+1,760 $
Plus de tarifs
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12E Series
-
30000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
70°C
-
Solder Pin
53W9488

RoHS

Date/Lot Code

Each
1+3,340 $
25+2,640 $
100+2,240 $
250+2,150 $
500+2,060 $
Plus de tarifs
Mechanical
Incremental
24PPR
0 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11R Series
60rpm
30000
2Channels
Flatted End
15mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
62K3103

RoHS

Date/Lot Code

Each
1+9,490 $
5+8,170 $
10+7,650 $
25+5,990 $
50+5,800 $
Plus de tarifs
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW Series
120rpm
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
53W9535

RoHS

Date/Lot Code

Each
1+3,340 $
25+2,640 $
100+2,570 $
250+2,500 $
500+2,420 $
Plus de tarifs
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11R Series
60rpm
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
14M6805

RoHS

Each
1+106,680 $
5+93,380 $
10+86,500 $
25+76,020 $
50+68,460 $
Plus de tarifs
Optical
Incremental
24PPR
24 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62A Series
100rpm
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
12C1103

RoHS

Date/Lot Code

Each
1+1 102,940 $
5+1 054,270 $
10+1 039,390 $
25+1 018,590 $
50+997,810 $
Mechanical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6C2-C Series
6000rpm
-
-
D Type Flatted End
15mm
6mm
5V
24VDC
-10°C
70°C
IP64
Wire Leaded
19P7175

RoHS

Each
1+865,200 $
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
Quadrature
Panel Mount
ZBH Series
6000rpm
100
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
MS Connector
05M1295

RoHS

Date/Lot Code

Each
1+34,830 $
5+31,040 $
10+28,730 $
25+27,420 $
50+26,400 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3.8VDC
30VDC
-
-
-
-
20T1492

RoHS

Date/Lot Code

Each
1+4,060 $
10+3,250 $
25+2,750 $
50+2,590 $
100+2,430 $
Plus de tarifs
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11L Series
60rpm
100000
2Channels
Flatted End
20mm
6mm
-
-
-25°C
80°C
IP40
Solder Pin
01M7598

RoHS

Each
1+4,540 $
10+4,350 $
25+4,060 $
50+3,750 $
100+3,520 $
Plus de tarifs
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
EC11B Series
-
15000
2Channels
Slotted End
25mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
05M6387

RoHS

Each
1+117,270 $
5+111,900 $
10+109,770 $
25+107,630 $
50+105,490 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5V
24VDC
-40°C
105°C
-
-
1-25 sur 4313 articles
sur 173 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM