Rotary Encoders :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(3)
Encoder Output
=BiSS-C
1
(20)
(4)
(6)
(74)
(23)
(1)
(18)
(1)
Encoder Technology
(3)
(5)
IC Interface Type
(2)
(1)
Encoder Type
(8)
Interface Applications
(3)
Encoder Resolution
(3)
No. of Detents
(1)
Interface Case Style
(2)
(1)
No. of Pins
(3)
Push Switch
(1)
Emballage
(6)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | IC Interface Type | Encoder Type | Interface Applications | Encoder Resolution | No. of Detents | Interface Case Style | No. of Pins | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | No. of Channels | Shaft Type | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+548,650 $ 5+482,080 $ | Optical | - | Absolute | - | - | 0 Detents | - | - | Without Push Switch | Biss-C | Chassis Mount | - | AS38-H39E Series | - | No Shaft | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | ||||||
Each | 1+44,370 $ | Optical | 2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | QFN | 40Pins | - | BiSS-C | Surface Mount | - | AR25 Series | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+61,070 $ 50+57,600 $ 100+53,420 $ 250+50,080 $ 500+46,380 $ Plus de tarifs | Optical | BiSS-C | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | QFN-EP | 40Pins | - | BiSS-C | Surface Mount | - | AR25 Series | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+61,300 $ 50+57,810 $ 100+53,610 $ 250+50,250 $ 500+46,530 $ Plus de tarifs | Optical | - | Absolute | - | - | - | - | - | - | BiSS-C | Surface Mount | 15000rpm | AR25DP Series | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
16AM6069 | Each | 1+340,460 $ 5+318,800 $ 10+309,930 $ 25+301,060 $ | Mechanical | - | Absolute | - | 18PPR | - | - | - | - | Biss-C | - | 10000rpm | RAIK060 Series | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
Each | 1+363,750 $ 5+353,450 $ 10+343,140 $ 25+313,880 $ | Mechanical | - | Absolute | - | 18PPR | - | - | - | - | Biss-C | - | 10000rpm | RAIK060 Series | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||||
26AM6568 RoHS | Each | 1+522,980 $ | Mechanical | - | Absolute | - | 18PPR | - | - | - | - | Biss-C | - | - | RAIK060 Series | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
BROADCOM | Each | 1+43,020 $ | Optical | 2 Wire, 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | QFN | 40Pins | - | BiSS-C | Surface Mount | - | AR25 Series | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | - | Solder | |||||