Rotary Encoders :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
(12)
Encoder Output
=Digital
1
(20)
(4)
(6)
(74)
(23)
(1)
(18)
(1)
Encoder Technology
(9)
(12)
(2)
Encoder Type
(14)
(9)
Encoder Resolution
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
No. of Detents
(12)
Orientation
(12)
(9)
Push Switch
(12)
Encoder Mounting
(12)
(9)
(2)
Rotational Speed Max
(21)
Product Range
(9)
(2)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+911,450 $ 5+883,450 $ 10+844,870 $ 25+806,190 $ 50+706,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+930,320 $ 5+901,740 $ 10+862,360 $ 25+822,870 $ 50+720,840 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+942,880 $ 5+913,920 $ 10+874,010 $ 25+833,990 $ 50+730,590 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+45,100 $ | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+62,430 $ 5+59,110 $ 10+52,550 $ 25+47,780 $ 50+46,320 $ Plus de tarifs | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
BROADCOM | Each | 1+69,850 $ 5+68,220 $ 10+66,510 $ 25+65,650 $ 50+64,820 $ Plus de tarifs | Optical | Absolute | - | - | - | - | Digital | Surface Mount | - | AR55 Series | 1Channels | Blind Hollow Shaft | - | - | 3V | 5.5VDC | -40°C | 125°C | - | Solder | |||||
Each | 1+53,740 $ | Magnetic | Incremental | 4096CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+47,790 $ | Magnetic | Incremental | 1024CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+43,000 $ | Magnetic | Incremental | 256CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+72,010 $ 5+66,320 $ 10+60,620 $ 25+56,830 $ 50+54,420 $ Plus de tarifs | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+62,850 $ 5+59,510 $ 10+52,890 $ 25+48,110 $ 50+46,640 $ Plus de tarifs | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+74,090 $ 5+68,240 $ 10+62,370 $ 25+58,480 $ 50+56,010 $ Plus de tarifs | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+68,680 $ 5+64,880 $ 10+57,830 $ 25+52,460 $ 50+50,850 $ Plus de tarifs | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | ||||||
BROADCOM | Each | 1+81,240 $ 5+78,910 $ 10+76,580 $ 25+66,870 $ 50+64,980 $ Plus de tarifs | Optical | Absolute | - | - | - | - | Digital | Surface Mount | - | AR55 Series | 1Channels | Blind Hollow Shaft | - | - | 3V | 5.5VDC | -40°C | 125°C | - | Solder | |||||
Each | 1+1 060,210 $ 5+1 027,640 $ 10+982,780 $ 25+937,770 $ 50+821,510 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+942,880 $ 5+913,920 $ 10+874,010 $ 25+833,990 $ 50+730,590 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+911,450 $ 5+883,450 $ 10+844,870 $ 25+806,190 $ 50+706,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+1 041,350 $ 5+1 009,370 $ 10+965,290 $ 25+921,090 $ 50+806,890 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+1 041,350 $ 5+1 009,370 $ 10+965,290 $ 25+921,090 $ 50+806,890 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+1 072,790 $ 5+1 039,840 $ 10+994,420 $ 25+948,890 $ 50+831,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+1 072,790 $ 5+1 039,840 $ 10+994,420 $ 25+948,890 $ 50+831,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+1 091,650 $ 5+1 058,110 $ 10+1 011,910 $ 25+965,580 $ 50+845,860 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+933,290 $ 5+902,480 $ 10+867,250 $ 25+827,620 $ 50+721,970 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||