Rotary Encoders :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(9)
(1)
(2)
(2)
(9)
(2)
Encoder Output
=Gray Code
1
(20)
(4)
(6)
(74)
(23)
(1)
(18)
(1)
Push Switch
(7)
(28)
Encoder Type
(26)
(9)
Encoder Technology
(2)
(24)
(9)
Termination
(1)
(1)
(1)
(1)
(2)
(23)
(6)
Orientation
(14)
(21)
Shaft Type
(1)
(18)
(11)
(4)
(1)
Rotational Life Cycles
(1)
(17)
(1)
(3)
(6)
Encoder Mounting
(14)
(1)
(5)
(5)
(3)
(1)
(6)
No. of Channels
(12)
(13)
(2)
Emballage
(33)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+745,280 $ 5+697,730 $ 10+656,800 $ 25+621,990 $ 50+609,550 $ | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+4,380 $ 10+2,840 $ 25+2,720 $ 50+2,620 $ 100+2,530 $ Plus de tarifs | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+72,450 $ 5+66,650 $ 10+64,480 $ 25+63,200 $ 50+61,910 $ Plus de tarifs | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+4,230 $ 10+4,050 $ 25+3,790 $ 50+3,500 $ 100+3,280 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,070 $ 10+4,270 $ 25+3,980 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,280 $ 10+4,310 $ 25+3,990 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,280 $ 10+4,310 $ 25+3,990 $ 50+3,770 $ 100+3,710 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+4,900 $ 10+4,020 $ 25+3,720 $ 50+3,500 $ 100+3,300 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+4,230 $ 10+4,050 $ 25+3,790 $ 50+3,500 $ 100+3,280 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,280 $ 10+4,310 $ 25+3,990 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,120 $ 10+4,200 $ 25+3,880 $ 50+3,670 $ 100+3,460 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
33AK9076 RoHS | Each | 1000+4,100 $ | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | - | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | IP64 | Solder Pin | |||||
33AK9073 RoHS | Each | 1000+4,100 $ | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | - | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | IP64 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 3960+2,930 $ | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 25+57,920 $ 50+53,280 $ 100+51,550 $ 250+50,510 $ | Optical | Absolute | 32PPR | 32 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+81,380 $ 100+78,540 $ 250+75,700 $ | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 25 Series | 50000 | - | D Type Flatted End | 9.27mm | 6.35mm | - | - | -65°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+47,040 $ 50+43,750 $ 100+42,340 $ 250+41,500 $ | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | - | 25L Series | 100000 | 4Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+56,760 $ 50+52,780 $ 100+51,090 $ | Optical | Absolute | 16PPR | 16 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+47,110 $ 100+45,000 $ 500+42,870 $ | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Cable with Connector | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 5400+1,610 $ | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Push Switch | Gray Code | Through Hole | 100rpm | EN12 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 4000+1,530 $ | Mechanical | Incremental | 24PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN16 Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | - | -30°C | 85°C | - | - | Solder Pin | |||||
Each | 25+57,890 $ 50+53,260 $ 100+51,520 $ | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+742,280 $ 5+704,470 $ 10+676,310 $ 25+641,310 $ 50+604,320 $ | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | - | WDGA 36E Series | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 5400+1,620 $ | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Gray Code | Through Hole | 100rpm | EN12 Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 25+57,890 $ 50+53,260 $ 100+51,520 $ 250+50,480 $ | Optical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||