128PPR Rotary Encoders:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,420 $ 10+ 14,920 $ 25+ 13,010 $ 50+ 12,180 $ 100+ 11,710 $ Plus de tarifs | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+ 69,030 $ 5+ 59,640 $ 10+ 54,900 $ 25+ 53,130 $ 50+ 50,630 $ Plus de tarifs | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+ 84,150 $ 5+ 73,200 $ 10+ 68,610 $ 25+ 62,720 $ 50+ 60,190 $ Plus de tarifs | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ 19,180 $ 10+ 16,470 $ 25+ 14,870 $ 50+ 14,030 $ 100+ 13,560 $ Plus de tarifs | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ 102,320 $ 5+ 89,270 $ 10+ 81,790 $ 25+ 74,520 $ 50+ 69,680 $ Plus de tarifs | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 25+ 124,160 $ 50+ 113,940 $ 100+ 107,370 $ 250+ 103,710 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+ 139,750 $ 50+ 128,250 $ 100+ 120,850 $ 250+ 116,740 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 63R Series | 300000000 | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+ 54,490 $ 50+ 52,530 $ 100+ 51,280 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 25+ 59,810 $ 50+ 55,930 $ 100+ 52,430 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+ 348,120 $ 5+ 315,400 $ 10+ 309,440 $ 25+ 300,510 $ 50+ 285,650 $ Plus de tarifs | Magnetic | Incremental | 128PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 25+ 68,570 $ 50+ 66,560 $ 100+ 65,890 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 100+ 49,650 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 250+ 10,510 $ 500+ 9,780 $ | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 250+ 10,510 $ 500+ 9,780 $ | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Flatted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 25+ 139,750 $ 50+ 128,250 $ 100+ 120,850 $ 250+ 116,740 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 63K Series | 300000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+ 124,160 $ 50+ 113,940 $ 100+ 107,370 $ 250+ 103,710 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+ 780,490 $ 5+ 704,530 $ 10+ 623,260 $ 25+ 580,270 $ 50+ 529,750 $ | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 12000rpm | SKS36 Series | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector | ||||||
Each | 1+ 1 059,020 $ 5+ 955,970 $ 10+ 845,700 $ 25+ 787,350 $ 50+ 718,800 $ | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | SKM36 Series | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector | ||||||