0
0 articles0,00 $

4096PPR Rotary Encoders :

122 produit(s) trouvé(s)
Trouvez une vaste gamme de 4096PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Sick, Same Sky, Broadcom & Sensata / Bei Sensors.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
79AK4288

RoHS

Each
1+79,440 $
5+73,170 $
10+66,900 $
25+64,110 $
70+61,330 $
Plus de tarifs
Magnetic
Absolute
4096PPR
0 Detents
Straight
Without Push Switch
Binary
Screw Mount
12000rpm
AEAT-901x Series
-
-
Round Shaft
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
5 Pin Connector
98AK5261

RoHS

Each
1+2 298,080 $
5+1 963,960 $
10+1 891,720 $
25+1 736,020 $
50+1 704,780 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK5257

RoHS

Each
1+2 365,860 $
5+2 021,890 $
10+1 947,520 $
25+1 787,220 $
50+1 755,070 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK6015

RoHS

Each
1+895,370 $
5+821,050 $
Mechanical
Incremental
4096PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3226

RoHS

Each
1+1 667,630 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
-
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/5 Pin Connector
98AK5255

RoHS

Each
1+2 256,590 $
5+1 928,510 $
10+1 857,570 $
25+1 704,670 $
50+1 674,020 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK5260

RoHS

Each
1+2 437,730 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
01AM3241

RoHS

Each
1+1 483,160 $
5+1 374,710 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AHM36 Series
360000000
-
Solid Shaft
12mm
10mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
98AK5252

RoHS

Each
1+2 499,250 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AFM60 Ethernet Series
3000000000
-
Blind Hollow Shaft
-
15mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
59AM1269

RoHS

Each
1+148,800 $
10+141,640 $
25+134,490 $
50+127,330 $
100+122,210 $
Plus de tarifs
Capacitive
Absolute
4096PPR
-
Vertical
-
SPI
Screw Mount
-
AMT20 Series
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
59AM1268

RoHS

Each
1+143,630 $
10+136,720 $
25+129,820 $
50+122,910 $
100+117,980 $
Plus de tarifs
Capacitive
Absolute
4096PPR
-
Vertical
-
SPI
Screw Mount
-
AMT20 Series
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
59AM1266

RoHS

Each
1+106,770 $
10+101,630 $
25+96,500 $
50+91,360 $
100+87,700 $
Plus de tarifs
Capacitive
Incremental
4096PPR
-
Horizontal
-
Quadrature
Screw Mount
-
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
11AN0268

RoHS

Each
50+122,910 $
100+117,980 $
250+108,100 $
500+99,220 $
1000+96,250 $
Capacitive
Absolute
4096PPR
-
Radial
-
SPI
Motor
-
AMT22 Series
-
-
-
9mm
-
3.8VDC
5.5V
-40°C
105°C
-
-
6 Pin Connector
11AN0271

RoHS

Each
50+122,910 $
100+117,980 $
250+108,100 $
500+99,220 $
1000+96,250 $
Capacitive
Absolute
4096PPR
-
Radial
-
SSI
Motor
-
AMT23 Series
-
-
-
9mm
-
3.8VDC
5.5V
-40°C
105°C
-
-
6 Pin Connector
59AM1265

RoHS

Each
1+115,740 $
10+110,180 $
25+104,600 $
50+99,030 $
100+95,050 $
Plus de tarifs
Capacitive
Incremental
4096PPR
-
Horizontal
-
Line Driver
Screw Mount
-
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
73AJ8524

RoHS

Each
1+2 458,950 $
Mechanical
Absolute
4096PPR
0 Detents
Horizontal
Without Push Switch
Binary Code
Chassis Mount
-
MHK5 Series
-
-
Blind Shaft
-
30mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
83AK2282

RoHS

Each
1+680,800 $
5+614,550 $
10+543,670 $
25+506,170 $
50+462,080 $
Mechanical
Incremental
4096PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5281

RoHS

Each
1+1 646,610 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 SSI Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
0°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5258

RoHS

Each
1+1 741,060 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5250

RoHS

Each
1+2 436,870 $
5+2 082,580 $
10+2 005,980 $
25+1 840,860 $
50+1 807,740 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AFM60 Ethernet Series
3000000000
-
Blind Hollow Shaft
-
14mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK6049

RoHS

Each
1+853,910 $
5+770,830 $
10+681,900 $
25+634,870 $
50+579,590 $
Mechanical
Incremental
4096PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5271

RoHS

Each
1+1 715,790 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 SSI Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5282

RoHS

Each
1+1 736,780 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 SSI Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5241

RoHS

Each
1+2 499,250 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AFM60 Ethernet Series
3000000000
-
Blind Hollow Shaft
-
10mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK5256

RoHS

Each
1+2 437,730 $
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
1-25 sur 122 articles
sur 5 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM