8PPR Rotary Encoders:

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 8PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Grayhill, Elma, Bourns, CTS & Same Sky.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
14M6730

RoHS

Date/Lot Code

Each
1+
37,340 $
5+
36,780 $
10+
36,230 $
25+
35,670 $
50+
35,120 $
Plus de tarifs
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
75AJ0549

RoHS

Each
1+
6,790 $
10+
6,260 $
25+
5,940 $
50+
5,630 $
100+
4,970 $
Plus de tarifs
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
WS-ENTV Series
-
1Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
-
Solder Pin
60AJ4849

RoHS

Each
1+
22,810 $
5+
20,190 $
10+
19,170 $
25+
17,920 $
50+
17,180 $
Plus de tarifs
Optical
Incremental
8PPR
32 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
-
-
1000000
2Channels
Flatted End
17.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
IP50
IP50
Solder Pin
30AK6033

RoHS

Each
1+
57,380 $
5+
52,490 $
10+
51,090 $
25+
50,160 $
50+
47,960 $
Plus de tarifs
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
30AK6025

RoHS

Each
1+
43,410 $
5+
39,700 $
10+
38,650 $
25+
37,940 $
50+
36,280 $
Plus de tarifs
Mechanical
Incremental
8PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
59AM1712

RoHS

Each
1+
90,270 $
10+
85,940 $
25+
81,590 $
50+
77,250 $
100+
74,140 $
Plus de tarifs
Optical
Incremental
8PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
C14 Series
1000000
2Channels
D Type Flatted End
17.5mm
6.35mm
4.75V
5.25V
-10°C
70°C
-
-
Cable
58K1355

RoHS

Each
100+
27,150 $
250+
26,340 $
Optical
Incremental
8PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
EM14 Series
1000000
2Channels
Flatted End
19.05mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
-
Solder Pin
58K1353

RoHS

Each
100+
30,850 $
250+
28,690 $
Optical
Incremental
8PPR
0 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
EM14 Series
1000000
2Channels
Slotted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
-
Solder Pin
90C0233

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Mechanical
Absolute
8PPR
-
Vertical
Without Push Switch
Gray Code
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
-
Solder Pin
78R7153

RoHS

Date/Lot Code

Each
25+
79,320 $
50+
72,780 $
100+
68,590 $
250+
66,250 $
Optical
Incremental
8PPR
8 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62HS Series
1000000
2Channels
D Type Flatted End
9.53mm
6.34mm
5.25V
4.75V
-40°C
85°C
-
-
Wire Leaded
30AK6032

RoHS

Each
1+
43,410 $
5+
39,700 $
10+
38,650 $
25+
37,940 $
50+
36,280 $
Plus de tarifs
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
IP68
PC Pin
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM