9PPR Rotary Encoders:

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 9PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Bourns, Alps Alpine & Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
75T6675

RoHS

Each
1+
4,890 $
10+
4,480 $
25+
4,000 $
50+
3,690 $
100+
3,570 $
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
15000
EC11E
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6707

RoHS

Each
1+
11,440 $
10+
11,050 $
25+
10,710 $
50+
9,960 $
100+
9,160 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
100000
EC11K
2Channels
D Type Flatted End
20mm
5.975mm
5V
-40°C
85°C
-
-
Solder Pin
75T6674

RoHS

Each
1+
5,150 $
10+
4,120 $
25+
4,040 $
50+
3,940 $
100+
3,850 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
15000
EC11E
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6676

RoHS

Each
1+
5,930 $
10+
5,590 $
25+
4,830 $
50+
4,670 $
100+
4,520 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
15000
EC11E
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
52W2541

RoHS

Each
1+
1,590 $
10+
1,590 $
25+
1,590 $
50+
1,590 $
100+
1,590 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
30000
EVQV6 Series
2Channels
Ring Type Hollow Shaft
-
11mm
-
-
-
-
-
Solder Pin
85AJ3884

RoHS

Date/Lot Code

Each
1+
7,390 $
10+
6,830 $
25+
5,760 $
50+
5,380 $
100+
5,010 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
-
50000
PER21 Series
-
-
-
-
-
-10°C
60°C
-
-
Solder Pin
78AK7551

RoHS

Date/Lot Code

Each
1+
3,440 $
10+
2,840 $
25+
2,810 $
50+
2,770 $
100+
2,740 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
-
100000
PEC11J Series
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
78AK7552

RoHS

Date/Lot Code

Each
1+
4,370 $
10+
3,740 $
25+
3,450 $
50+
3,240 $
100+
3,070 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
100000
PEC11J Series
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
78AK7553

RoHS

Date/Lot Code

Each
1+
3,300 $
10+
2,800 $
25+
2,760 $
50+
2,710 $
100+
2,670 $
Plus de tarifs
Min : 1 / Mult : 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
-
100000
PEC11J Series
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
14P5951

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Mechanical
Incremental
9PPR
36 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
200000
ECW Series
2Channels
Slotted End
19mm
6.32mm
-
-40°C
85°C
-
IP40
Solder Pin
78AK0142

RoHS

Each
1000+
2,270 $
2500+
2,130 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
-
IP40
Solder
78AK0148

RoHS

Each
1000+
2,380 $
2500+
2,240 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
-
IP40
Solder
78AK0143

RoHS

Each
1000+
2,270 $
2500+
2,130 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
-
IP40
Solder
78AK0144

RoHS

Each
1000+
2,270 $
2500+
2,130 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
-
IP40
Solder
78AK0149

RoHS

Each
1000+
2,380 $
2500+
2,240 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
-
IP40
Solder
78AK0150

RoHS

Each
1000+
2,380 $
2500+
2,240 $
Min : 1050 / Mult : 1050
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
100000
PEC11J Series
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
-
IP40
Solder
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM