Rotary Encoders :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(17)
IP Rating
=IP64, IP67
1
(19)
Encoder Technology
(17)
(2)
Encoder Type
(16)
(3)
Encoder Resolution
(1)
(1)
No. of Detents
(2)
Orientation
(19)
Push Switch
(2)
Encoder Output
(5)
(1)
(2)
Encoder Mounting
(19)
Product Range
(17)
(2)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8010 | Each | 1+695,350 $ 5+674,000 $ 10+644,560 $ 25+615,050 $ 50+538,800 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-D Series | - | 3Channels | Hollow Shaft | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | IP64, IP67 | Wire Leaded | |||||
07WX8017 | Each | 1+708,000 $ 5+686,260 $ 10+656,280 $ 25+626,230 $ 50+548,600 $ | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-D Series | - | 3Channels | Hollow Shaft | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | IP64, IP67 | Wire Leaded | |||||
Each | 1+6 109,590 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+5 860,580 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+4 538,160 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+6 214,360 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+3 630,910 $ 5+3 441,000 $ 10+3 349,520 $ 25+3 137,230 $ 50+3 082,090 $ | Mechanical | Incremental | - | - | Horizontal | - | HTL/Push Pull | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 32V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M23/12 Pin Connector | ||||||
Each | 1+7 017,860 $ | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | ||||||
Each | 1+5 900,850 $ | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | ||||||
Each | 1+5 702,370 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+4 006,580 $ | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | ||||||
Each | 1+6 371,830 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+5 264,040 $ | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | ||||||
Each | 1+5 426,100 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+6 214,360 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+5 200,060 $ 5+4 928,080 $ 10+4 797,060 $ 25+4 493,010 $ 50+4 414,050 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+7 039,180 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+4 787,090 $ | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | HighLine Series | 1000000 | - | - | - | 10V | 30V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+6 582,600 $ | Mechanical | Absolute | - | - | Horizontal | - | Analog | Flange Mount | HighLine Series | 1000000 | - | - | - | 18V | 33V | -30°C | 70°C | IP64, IP67 | IP64, IP67 | M12/5 Pin Connector | ||||||