Rotary Encoders :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(15)
(1)
IP Rating
=IP67
1
(19)
Encoder Technology
(18)
(1)
Encoder Type
(7)
(12)
Encoder Resolution
(2)
(5)
(1)
(1)
(1)
(7)
(1)
No. of Detents
(3)
(1)
Orientation
(19)
Push Switch
(4)
Encoder Output
(1)
(9)
(2)
(1)
Encoder Mounting
(2)
(16)
(1)
Rotational Speed Max
(2)
(12)
(3)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,300 $ 10+5,680 $ 25+5,440 $ 50+4,500 $ 100+4,090 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+4,710 $ 25+4,160 $ 100+3,520 $ 250+3,200 $ 500+2,970 $ Plus de tarifs | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | - | EN18AB Series | 30000 | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | IP67 | Solder Pin | |||||
Each | 1+2 305,730 $ 5+1 970,520 $ 10+1 898,040 $ 25+1 741,800 $ 50+1 710,460 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
57AK6837 | HENGSTLER | Each | 1+1 717,910 $ 5+1 687,980 $ 10+1 643,990 $ 25+1 604,940 $ 50+1 410,980 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30VDC | -40°C | 85°C | IP67 | IP67 | Cable | ||||
Each | 1+8,480 $ 10+6,970 $ 25+6,460 $ 50+6,080 $ 100+5,750 $ Plus de tarifs | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
Each | 1+1 817,000 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 668,060 $ 5+1 505,750 $ 10+1 332,060 $ 25+1 240,180 $ 50+1 132,170 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 840,060 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+2 305,730 $ 5+1 970,520 $ 10+1 898,040 $ 25+1 741,800 $ 50+1 710,460 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+1 789,970 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 642,800 $ 5+1 467,900 $ 10+1 280,740 $ 25+1 181,710 $ 50+1 065,330 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+1 912,210 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+1 747,660 $ 5+1 577,600 $ 10+1 395,630 $ 25+1 299,350 $ 50+1 186,200 $ | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12.7mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 472,190 $ 5+1 328,930 $ 10+1 175,640 $ 25+1 094,550 $ 50+999,230 $ | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+2 548,890 $ 5+2 178,320 $ 10+2 098,190 $ 25+1 925,490 $ 50+1 890,860 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 15mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+1 276,190 $ 5+1 140,320 $ 10+994,920 $ 25+918,020 $ 50+827,600 $ | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 649,690 $ 5+1 489,160 $ 10+1 317,400 $ 25+1 226,510 $ 50+1 119,700 $ | Mechanical | Incremental | 20000PPR | - | Horizontal | - | TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+2 548,890 $ 5+2 178,320 $ 10+2 098,190 $ 25+1 925,490 $ 50+1 890,860 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 10mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+2 548,890 $ 5+2 178,320 $ 10+2 098,190 $ 25+1 925,490 $ 50+1 890,860 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 8mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||