Rotary Encoders :
112 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
(76)
(1)
(11)
(6)
(3)
(1)
No. of Detents
=24 Detents
1
(304)
(31)
(1)
(71)
(24)
(41)
(112)
(55)
No. of Channels
(111)
Encoder Type
(108)
Encoder Output
(1)
(3)
(1)
(4)
(103)
Encoder Technology
(100)
(12)
Encoder Resolution
(9)
(99)
(2)
Termination
(1)
(11)
(96)
(4)
Orientation
(22)
(90)
Shaft Diameter
(3)
(1)
(84)
(14)
(5)
(1)
(4)
IP Rating
(76)
(1)
Emballage
(107)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,660 $ 25+2,040 $ 100+1,740 $ 250+1,610 $ 500+1,540 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+3,360 $ 25+2,660 $ 100+2,590 $ 250+2,520 $ 500+2,440 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+2,320 $ 10+2,130 $ 25+2,000 $ 50+1,900 $ 100+1,780 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
Each | 1+106,650 $ 5+91,320 $ 10+84,970 $ 25+75,870 $ 50+68,950 $ Plus de tarifs | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+3,530 $ 10+2,980 $ 25+2,760 $ 50+2,480 $ 100+2,380 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+3,090 $ 25+2,420 $ 100+2,040 $ 250+1,750 $ 500+1,650 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+30,700 $ 5+29,050 $ 10+27,130 $ 25+25,300 $ 50+23,300 $ Plus de tarifs | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | - | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5VDC | -40°C | 90°C | - | - | 6 Pin Connector | ||||||
Each | 1+4,690 $ 10+3,960 $ 25+3,670 $ 50+3,440 $ 100+3,250 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+3,560 $ 25+2,670 $ 100+2,440 $ 250+2,130 $ 500+2,000 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+9,790 $ 5+8,750 $ 10+7,900 $ 25+7,110 $ 50+6,640 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+3,400 $ 25+2,660 $ 100+2,250 $ 250+2,170 $ 500+2,070 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+2,530 $ 25+2,060 $ 100+1,790 $ 250+1,670 $ 500+1,580 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+5,150 $ 10+4,240 $ 25+3,890 $ 50+3,320 $ 100+3,110 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,100 $ 50+1,600 $ 100+1,460 $ 250+1,370 $ 500+1,290 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+4,370 $ 10+3,570 $ 25+3,290 $ 50+3,140 $ 100+2,980 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+4,100 $ 25+3,070 $ 100+2,790 $ 250+2,420 $ 500+2,280 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1200+1,500 $ | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 22.5mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+109,400 $ 5+100,650 $ 10+97,370 $ 25+96,760 $ 50+96,130 $ Plus de tarifs | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+3,280 $ 25+2,590 $ 100+2,210 $ 250+2,110 $ 500+2,000 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+9,020 $ 10+7,250 $ 25+6,050 $ 50+5,420 $ 100+5,150 $ Plus de tarifs | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
24AM0065 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,190 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0068 | Each | 1+32,520 $ 5+28,760 $ 10+26,510 $ 25+25,550 $ 50+24,570 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1000+5,210 $ | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEL12T Series | 30000 | 2Channels | Knurled End, Illuminated | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | ||||||
24AM0067 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,560 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0064 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,560 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||