0
0 articles0,00 $

Rotary Encoders :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
14M6730

RoHS

Date/Lot Code

Each
1+69,500 $
5+64,300 $
10+61,240 $
25+49,080 $
50+46,630 $
Plus de tarifs
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
-
26 Series
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
65AH0634

RoHS

Date/Lot Code

Each
1+4,230 $
10+4,050 $
25+3,790 $
50+3,500 $
100+3,280 $
Plus de tarifs
Mechanical
Absolute
-
8 Detents
Vertical
Without Push Switch
Gray Code
Bushing Mount, Through Hole
60rpm
PAC18R Series
30000
1Channels
Flatted End
28.9mm
6.34mm
-
-
-35°C
70°C
IP64
Solder Pin
65AH0633

RoHS

Each
1+5,280 $
10+4,310 $
25+3,990 $
50+3,770 $
100+3,540 $
Plus de tarifs
Mechanical
Absolute
-
8 Detents
Vertical
Without Push Switch
Gray Code
Bushing Mount, Through Hole
60rpm
PAC18R Series
30000
1Channels
Flatted End
19.5mm
6.34mm
-
-
-35°C
70°C
IP64
Solder Pin
65AH0629

RoHS

Date/Lot Code

Each
1+4,900 $
10+4,020 $
25+3,720 $
50+3,500 $
100+3,300 $
Plus de tarifs
Mechanical
Absolute
-
8 Detents
Vertical
Without Push Switch
Gray Code
Bushing Mount, Through Hole
60rpm
PAC18R Series
30000
1Channels
Flatted End
19.5mm
6.34mm
-
-
-35°C
70°C
IP64
Solder Pin
65AH0630

RoHS

Date/Lot Code

Each
1+4,230 $
10+4,050 $
25+3,790 $
50+3,500 $
100+3,280 $
Plus de tarifs
Mechanical
Absolute
-
8 Detents
Vertical
Without Push Switch
Gray Code
Bushing Mount, Through Hole
60rpm
PAC18R Series
30000
1Channels
Flatted End
28.9mm
6.34mm
-
-
-35°C
70°C
IP64
Solder Pin
78R7153

RoHS

Each
25+111,720 $
50+105,010 $
100+101,670 $
250+99,640 $
Optical
Incremental
8PPR
8 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
100rpm
62HS Series
1000000
2Channels
D Type Flatted End
9.53mm
6.34mm
5.25V
4.75V
-40°C
85°C
-
Wire Leaded
02M0042

RoHS

Each
1+31,080 $
5+29,370 $
10+25,820 $
25+23,190 $
50+21,740 $
Plus de tarifs
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
-
26 Series
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
16F7290

RoHS

Each
25+47,040 $
50+43,750 $
100+42,340 $
250+41,500 $
Mechanical
Incremental
8PPR
8 Detents
Vertical
-
Quadrature
Panel Mount, Through Hole
-
25L Series
100000
-
D Type Flatted End
12.7mm
6.35mm
-
-
-65°C
85°C
-
Solder Pin
78R7206

RoHS

Each
25+99,230 $
100+97,240 $
500+95,250 $
Optical
Incremental
-
8 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
62S Series
500000
2Channels
D Type Flatted End
17.45mm
6.32mm
-
5VDC
-40°C
85°C
-
Cable with Connector
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM