Rotary Encoders :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(18)
Operating Temperature Max
=50°C
1
(1)
(19)
(3)
(31)
(28)
(379)
(19)
(29)
Encoder Technology
(19)
Encoder Type
(19)
Encoder Resolution
(1)
(1)
(1)
(8)
(1)
(5)
(2)
No. of Detents
(5)
(2)
Orientation
(4)
(15)
Push Switch
(6)
(6)
Encoder Output
(1)
(2)
(3)
(13)
Encoder Mounting
(13)
(3)
(1)
(2)
Product Range
(1)
(2)
(3)
(5)
(5)
(3)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+132,830 $ 10+109,220 $ 25+105,810 $ 50+102,410 $ | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+37,630 $ 10+30,860 $ 25+29,140 $ 50+27,430 $ 100+25,860 $ Plus de tarifs | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+68,160 $ 10+55,910 $ 25+53,420 $ 50+50,920 $ 100+48,000 $ Plus de tarifs | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+89,390 $ 10+73,350 $ 25+70,090 $ 50+66,810 $ 100+62,980 $ Plus de tarifs | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+124,860 $ 5+107,980 $ 10+101,430 $ 25+96,630 $ 50+91,830 $ Plus de tarifs | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+39,330 $ 5+34,550 $ 10+28,810 $ 25+25,940 $ 50+25,420 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+48,680 $ 5+42,740 $ 10+35,630 $ 25+32,060 $ 50+31,420 $ Plus de tarifs | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+136,620 $ 5+120,460 $ 10+114,140 $ 25+107,470 $ 50+100,790 $ Plus de tarifs | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+39,660 $ 5+34,240 $ 10+32,120 $ 25+30,220 $ 50+28,300 $ Plus de tarifs | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+37,490 $ 5+32,360 $ 10+30,370 $ 25+28,570 $ 50+26,750 $ Plus de tarifs | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+36,440 $ 5+31,450 $ 10+29,520 $ 25+27,780 $ 50+26,010 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+50,620 $ 10+44,050 $ 25+39,130 $ 50+36,880 $ 100+34,120 $ | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | |||||
Each | 1+1 547,520 $ | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | 3501 Series | - | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | IP64 | Wire Leaded | ||||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+131,850 $ 5+115,690 $ 10+109,370 $ 25+102,690 $ 50+96,020 $ Plus de tarifs | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
12AM9414 RoHS | NIDEC COMPONENTS | Each | 1+124,860 $ 5+107,980 $ 10+101,430 $ 25+98,050 $ 50+94,670 $ Plus de tarifs | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+44,630 $ 5+39,210 $ 10+32,690 $ 25+29,440 $ 50+28,850 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
11AN7999 RoHS | NIDEC COMPONENTS | Each | 1+31,930 $ 5+30,330 $ 10+28,110 $ 25+25,630 $ 50+22,180 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | 4.75V | 5.25V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+41,890 $ 5+36,200 $ 10+33,990 $ 25+32,390 $ 50+30,770 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+34,820 $ 5+30,060 $ 10+28,290 $ 25+26,500 $ 50+24,860 $ Plus de tarifs | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||