Rotary Encoders :
887 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(3)
(75)
(101)
(2)
(1)
(3)
(9)
(127)
Operating Temperature Min
=-40°C
1
(6)
(887)
(10)
(261)
(41)
(254)
(3)
(190)
Encoder Type
(252)
(621)
(2)
Encoder Technology
(139)
(1)
(51)
(438)
(253)
Orientation
(31)
(376)
(50)
(4)
(16)
(40)
(326)
Encoder Mounting
(82)
(21)
(352)
(123)
(88)
(19)
(67)
(49)
Operating Temperature Max
(32)
(14)
(1)
(307)
(2)
(303)
(53)
(41)
Encoder Output
(4)
(6)
(43)
(23)
(1)
(8)
(1)
(23)
No. of Channels
(42)
(281)
(99)
(2)
(215)
(4)
Supply Voltage Min
(6)
(28)
(4)
(3)
(12)
(30)
(4)
(29)
Supply Voltage Max
(1)
(2)
(3)
(2)
(1)
(42)
(45)
(119)
Emballage
(869)
(15)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | IC Interface Type | IC Function | Encoder Type | Interface Applications | Encoder Resolution | No. of Detents | IC Package Type | Orientation | Interface Case Style | No. of Pins | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Sensor Housing | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+108,850 $ 5+94,930 $ 10+89,530 $ 25+82,880 $ 50+77,710 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+108,770 $ 5+96,180 $ 10+88,610 $ 25+81,510 $ 50+78,150 $ Plus de tarifs | Optical | - | - | Incremental | - | 256PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
50F7510 | Each | 1+64,360 $ 5+54,320 $ 10+51,130 $ 25+47,450 $ 50+44,000 $ Plus de tarifs | Optical | - | - | Incremental | - | 16PPR | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+106,650 $ 5+91,320 $ 10+84,970 $ 25+75,870 $ 50+68,950 $ Plus de tarifs | Optical | - | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
Each | 1+4,630 $ 10+4,420 $ 25+4,140 $ 50+3,820 $ 100+3,580 $ Plus de tarifs | Mechanical | - | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | ||||||
BROADCOM | Each | 1+107,200 $ 5+94,680 $ 10+89,280 $ 25+82,780 $ 50+78,110 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+72,880 $ 5+59,670 $ 10+54,670 $ 25+53,170 $ 50+52,280 $ Plus de tarifs | Optical | - | - | Incremental | - | 128PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+77,110 $ 5+67,230 $ 10+63,390 $ 25+58,670 $ 50+55,360 $ Plus de tarifs | Optical | - | - | Incremental | - | 256PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-91xx Series | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+85,090 $ 5+74,200 $ 10+69,970 $ 25+64,780 $ 50+61,110 $ Plus de tarifs | Magnetic | - | - | Incremental | - | 256PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | AEAT-601B Series | - | 3Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | ||||||
Each | 1+95,820 $ 5+83,780 $ 10+79,110 $ 25+72,980 $ 50+68,950 $ Plus de tarifs | Optical | - | - | Incremental | - | 1000PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDM-55xx Series | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | - | ||||||
Each | 1+88,480 $ 5+79,110 $ 10+74,660 $ 25+69,430 $ 50+65,530 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+94,560 $ 5+82,670 $ 10+78,060 $ 25+72,410 $ 50+70,210 $ Plus de tarifs | Optical | - | - | Incremental | - | 400CPR | - | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | HEDS-55xx Series | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+30,700 $ 5+29,050 $ 10+27,130 $ 25+25,300 $ 50+23,300 $ Plus de tarifs | Optical | - | - | Incremental | - | - | 24 Detents | - | Vertical | - | - | With Push Switch | Binary Code | Panel Mount | - | ENC Series | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5VDC | -40°C | 90°C | - | - | 6 Pin Connector | - | ||||||
Each | 1+47,120 $ 5+40,030 $ 10+37,270 $ 25+34,020 $ 50+31,820 $ Plus de tarifs | Optical | - | - | Incremental | - | 64PPR | 0 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | - | ||||||
Each | 1+57,650 $ 5+46,580 $ 10+44,000 $ 25+41,430 $ 50+39,070 $ Plus de tarifs | Optical | - | - | Incremental | - | 1000PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+99,790 $ 5+86,490 $ 10+79,300 $ 25+72,230 $ 50+67,130 $ Plus de tarifs | Optical | - | - | Incremental | - | 16PPR | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | - | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
Each | 1+95,450 $ 5+85,300 $ 10+80,500 $ 25+74,820 $ 50+70,660 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+96,540 $ 5+84,360 $ 10+79,660 $ 25+73,850 $ 50+71,920 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+118,500 $ 5+103,330 $ 10+97,640 $ 25+91,940 $ 50+86,740 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | HEDL-55XX Series | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | ||||||
BROADCOM | Each | 1+55,940 $ 5+48,720 $ 10+46,000 $ 25+43,270 $ 50+40,800 $ Plus de tarifs | Optical | - | - | Incremental | - | 100PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+79,950 $ 5+73,610 $ 10+67,260 $ 25+63,040 $ 50+60,370 $ Plus de tarifs | Magnetic | - | - | Absolute | - | 1024PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Screw Mount | 12000rpm | AEAT-601x Series | - | 1Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | - | ||||||
Each | 1+37,700 $ 5+36,200 $ 10+34,690 $ 25+33,560 $ 50+32,890 $ Plus de tarifs | Mechanical | - | - | Incremental | - | 36PPR | 36 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 25L Series | 100000 | 2Channels | - | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | - | ||||||
Each | 1+92,670 $ 5+81,070 $ 10+76,570 $ 25+71,040 $ 50+66,720 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
BROADCOM | Each | 1+102,060 $ 5+88,560 $ 10+80,330 $ 25+74,070 $ 50+71,400 $ Plus de tarifs | Optical | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | HEDL-56XX Series | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | |||||
BROADCOM | Each | 1+39,980 $ 5+36,670 $ 10+33,330 $ 25+32,050 $ 50+30,770 $ Plus de tarifs | Optical | - | - | Incremental | - | 318LPI | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Surface Mount | - | AEDR-871x Series | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||