0
0 articles0,00 $

Rotary Encoders :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
24AM0066

Date/Lot Code

Each
1+30,800 $
5+29,000 $
10+26,890 $
25+24,860 $
50+22,680 $
Plus de tarifs
Optical
-
24PPR
-
Vertical
Without Push Switch
Push Pull
Through Hole
100rpm
RE Series
2000000
2Channels
Hollow Shaft
-
18.29mm
3.175V
3.425V
-40°C
85°C
-
-
PC Pin
24AM0069

Date/Lot Code

Each
1+32,400 $
5+29,150 $
10+26,130 $
25+24,500 $
50+23,570 $
Plus de tarifs
Optical
-
24PPR
-
Vertical
Without Push Switch
Push Pull
Through Hole
100rpm
RE Series
2000000
2Channels
Hollow Shaft
-
18.29mm
4.75V
5.25V
-40°C
85°C
-
-
PC Pin
80AH2383

RoHS

Each
1+50,620 $
10+44,050 $
25+39,130 $
50+36,880 $
100+34,120 $
Optical
Incremental
25PPR
0 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
REC16 Series
2000000
2Channels
D Type Flatted End
9.5mm
3.18mm
4.5V
5.5V
0°C
50°C
IP40
IP40
6 Pin Connector
12AM9409

RoHS

Each
1+34,820 $
5+30,060 $
10+28,290 $
25+26,500 $
50+24,860 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
-
REC16 Series
2000000
2Channels
Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM