0
0 articles0,00 $

Rotary Encoders :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
95B9125

RoHS

Each
25+146,510 $
50+134,440 $
100+126,690 $
250+122,380 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9277

RoHS

Each
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Solder Pin
13C2750

RoHS

Each
Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée.
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Solder Pin
14M6820

RoHS

Each
25+146,120 $
50+134,080 $
100+126,340 $
250+122,050 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9276

RoHS

Each
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
11C9270

RoHS

Each
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
95B9126

RoHS

Each
25+188,210 $
100+181,450 $
250+164,550 $
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9273

RoHS

Each
25+144,680 $
50+132,760 $
100+125,100 $
250+120,850 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
14M6821

RoHS

Each
25+141,170 $
50+129,550 $
100+122,070 $
250+117,920 $
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM