0
0 articles0,00 $

Rotary Encoders :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
01AM3226

RoHS

Each
1+1 667,630 $
Mechanical
Absolute
4096PPR
Horizontal
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/5 Pin Connector
01AM3241

RoHS

Each
1+1 483,160 $
5+1 374,710 $
Mechanical
Absolute
4096PPR
Horizontal
-
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
10mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
01AM3244

RoHS

Each
1+1 282,410 $
5+1 157,630 $
10+1 024,080 $
25+953,450 $
50+870,420 $
Mechanical
Absolute
-
Horizontal
-
Flange Mount
6000rpm
AHS36 Series
360000000
Solid Shaft
12mm
10mm
18V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/4 Pin Connector
01AM3247

RoHS

Each
1+1 013,380 $
5+939,500 $
Mechanical
Absolute
-
Horizontal
SSI
Flange Mount
9000rpm
AHS36 Series
360000000
Solid Shaft
12mm
6mm
4.5V
32V
-20°C
70°C
IP65
IP65
M12/8 Pin Connector
01AM3248

RoHS

Each
1+1 169,170 $
5+1 055,400 $
10+933,660 $
25+869,260 $
50+793,570 $
Mechanical
Absolute
-
Horizontal
-
Flange Mount
9000rpm
AHS36 Series
360000000
Solid Shaft
12mm
6mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
01AM3236

RoHS

Each
1+1 796,610 $
5+1 621,780 $
10+1 434,710 $
25+1 335,740 $
50+1 219,420 $
Mechanical
Absolute
4096PPR
Horizontal
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
24mm
10mm
10V
30V
-20°C
70°C
IP65
IP65
M12/5 Pin Connector
01AM3238

RoHS

Each
1+1 307,620 $
5+1 212,520 $
Mechanical
Absolute
4096PPR
Horizontal
SSI
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
4.5V
32V
-20°C
70°C
IP65
IP65
M12/8 Pin Connector
01AM3239

RoHS

Each
1+1 396,100 $
5+1 294,620 $
Mechanical
Absolute
4096PPR
Horizontal
-
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
01AM3237

RoHS

Each
1+1 396,100 $
5+1 294,620 $
Mechanical
Absolute
4096PPR
Horizontal
-
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
24mm
10mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
01AM3242

RoHS

Each
1+1 396,100 $
5+1 294,620 $
Mechanical
Absolute
4096PPR
Horizontal
-
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
8mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
01AM3227

RoHS

Each
1+1 839,340 $
Mechanical
Absolute
4096PPR
Horizontal
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
Cable
01AM3240

RoHS

Each
1+1 796,610 $
5+1 621,780 $
10+1 434,710 $
25+1 335,740 $
50+1 219,420 $
Mechanical
Absolute
4096PPR
Horizontal
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
10mm
10V
30V
-20°C
70°C
IP65
IP65
M12/5 Pin Connector
01AM3228

RoHS

Each
1+1 707,870 $
5+1 541,680 $
10+1 363,850 $
25+1 269,770 $
50+1 159,200 $
Mechanical
Absolute
4096PPR
Horizontal
SSI
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
4.5V
32V
-40°C
100°C
IP66, IP67
IP66, IP67
M12/8 Pin Connector
01AM3225

RoHS

Each
1+1 811,210 $
Mechanical
Absolute
4096PPR
Horizontal
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/5 Pin Connector
01AM3243

RoHS

Each
1+1 614,970 $
5+1 495,960 $
Mechanical
Absolute
4096PPR
Horizontal
-
Flange Mount
6000rpm
AHM36 Series
360000000
Solid Shaft
12mm
8mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM