0
0 articles0,00 $

Rotary Encoders :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
81Y1095

RoHS

Each
1+87,300 $
5+82,200 $
10+77,090 $
25+70,940 $
50+67,580 $
Plus de tarifs
Magnetic
Absolute
1024CPR
0 Detents
Vertical
Without Push Switch
Binary
Bushing Mount, Through Hole
10000rpm
EMS22A Series
50000000
2Channels
Flatted End
15.88mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
-
Solder Pin
27AK0900

RoHS

Date/Lot Code

Each
1+821,900 $
5+812,900 $
10+803,910 $
Magnetic
Absolute
-
-
Vertical
Without Push Switch
Binary Code
-
-
RAME012 Series
50000000
-
Flatted End
6.5mm
2.5mm
-
5V
-40°C
105°C
-
-
Wire Leaded
23T2649

RoHS

Each
42+70,720 $
50+68,590 $
100+66,440 $
Magnetic
Absolute
1024CPR
0 Detents
Vertical
Without Push Switch
Binary
Bushing Mount, Through Hole
10000rpm
EMS22A Series
50000000
2Channels
Flatted End
22.22mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
-
Solder Pin
23T2658

RoHS

Each
42+57,480 $
50+56,330 $
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
-
Solder Pin
23T2656

RoHS

Each
42+67,580 $
50+66,270 $
100+64,950 $
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
2.97V
3.63V
-40°C
125°C
IP65
-
Solder Pin
74AC1813

RoHS

Each
1+1 032,340 $
5+1 018,800 $
10+1 018,790 $
Magnetic
Absolute
12PPR
0 Detents
Vertical
Without Push Switch
Analog
Servo Mount
-
RAME027 Series
50000000
1Channels
Flatted End
19mm
3mm
4.75V
5.25V
-25°C
75°C
IP55
IP55
Wire Leaded
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM