0
0 articles0,00 $

Rotary Encoders :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
48AK5652

RoHS

Each
1+4,030 $
25+3,350 $
100+2,930 $
250+2,870 $
500+2,800 $
Plus de tarifs
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11L Series
100000
-
Flatted End
20mm
4.5mm
-25°C
80°C
IP40
IP40
Solder Pin
48AK5651

RoHS

Each
1+3,780 $
10+3,350 $
25+3,100 $
50+2,900 $
100+2,660 $
Plus de tarifs
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11L Series
100000
-
Flatted End
15mm
4.5mm
-25°C
80°C
IP40
IP40
Solder Pin
30AK6035

RoHS

Each
1+56,970 $
5+52,100 $
10+50,710 $
25+49,790 $
50+47,600 $
Plus de tarifs
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-40°C
85°C
IP68
IP68
PC Pin
30AK6033

RoHS

Each
1+56,970 $
5+52,100 $
10+50,710 $
25+49,790 $
50+47,600 $
Plus de tarifs
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-40°C
85°C
IP68
IP68
PC Pin
30AK6031

RoHS

Each
1+58,650 $
5+53,640 $
10+52,210 $
25+51,260 $
50+49,000 $
Plus de tarifs
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
E33 Series
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-40°C
85°C
IP68
IP68
PC Pin
23T3083

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1500+3,108 $
6000+2,632 $
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11L Series
100000
-
Flatted End
20mm
4.5mm
-25°C
80°C
IP40
-
Solder Pin
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM