Rotary Encoders :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(4)
(4)
(7)
(5)
Shaft Diameter
=4mm
1
(4)
(1)
(1)
(22)
(1)
(3)
(21)
(6)
Encoder Technology
(21)
Encoder Type
(21)
Encoder Resolution
(1)
(5)
(2)
(4)
(3)
(1)
(4)
(1)
No. of Detents
(11)
Orientation
(1)
(20)
Push Switch
(18)
Encoder Output
(1)
(8)
(4)
(7)
(1)
Encoder Mounting
(4)
(5)
(7)
(1)
(3)
Rotational Speed Max
(3)
(5)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+95,850 $ 5+83,760 $ 10+79,090 $ 25+73,320 $ 50+71,400 $ Plus de tarifs | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+114,550 $ 5+99,950 $ 10+88,960 $ 25+88,950 $ 50+86,850 $ Plus de tarifs | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | 30000rpm | HEDL-55XX Series | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||||
NIDEC COMPONENTS | Each | 1+135,650 $ 5+117,730 $ 10+110,770 $ 25+102,220 $ 50+96,190 $ | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+136,900 $ 5+129,210 $ 10+125,290 $ 25+119,390 $ 50+111,270 $ | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
Each | 1+478,830 $ 5+448,290 $ 10+439,320 $ | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||||
NIDEC COMPONENTS | Each | 1+128,510 $ 5+111,590 $ 10+105,030 $ 25+96,950 $ 50+91,270 $ | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
Each | 1+512,350 $ 5+486,250 $ 10+466,820 $ | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | E6A2-C Series | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | IP50 | Wire Leaded | ||||||
KUEBLER | Each | 1+371,830 $ 5+352,880 $ 10+338,770 $ | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+136,900 $ 5+129,210 $ 10+125,290 $ 25+119,390 $ 50+111,270 $ | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+123,740 $ 5+106,970 $ 10+100,450 $ 25+92,460 $ 50+86,800 $ Plus de tarifs | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+126,740 $ 5+109,570 $ 10+102,890 $ 25+94,700 $ 50+88,920 $ Plus de tarifs | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+724,440 $ 5+709,950 $ 10+695,460 $ 25+680,970 $ 50+666,480 $ | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
Each | 1+247,940 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Voltage | - | 5000rpm | E30S Series | - | 3Channels | D Type Flatted End | 11.5mm | 4mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+108,480 $ 5+95,760 $ 10+90,280 $ 25+83,690 $ 50+78,950 $ | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+553,240 $ 5+539,830 $ 10+529,030 $ 25+518,240 $ 50+507,430 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+666,050 $ 5+652,740 $ 10+639,410 $ 25+626,090 $ 50+612,770 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+728,310 $ 5+713,750 $ 10+699,170 $ 25+684,610 $ 50+670,040 $ | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
Each | 1+60,340 $ 5+52,600 $ 10+49,600 $ 25+45,900 $ 50+43,300 $ Plus de tarifs | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||
KUEBLER | Each | 1+371,620 $ 5+352,670 $ 10+338,580 $ | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+451,290 $ 5+430,710 $ 10+418,360 $ | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
11AN8018 RoHS | NIDEC COMPONENTS | Each | 1+122,220 $ 5+114,980 $ 10+111,290 $ 25+105,720 $ 50+98,070 $ Plus de tarifs | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||