Rotary Encoders :
66 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(50)
Shaft Diameter
=6.32mm
1
(4)
(1)
(1)
(22)
(1)
(3)
(21)
(6)
Encoder Technology
(17)
(49)
Encoder Type
(10)
(56)
Encoder Resolution
(1)
(7)
(15)
(12)
(3)
(16)
(2)
(2)
No. of Detents
(13)
(1)
(19)
(14)
(18)
(1)
Orientation
(2)
(64)
Push Switch
(29)
(37)
Encoder Output
(4)
(6)
(3)
(53)
Encoder Mounting
(16)
(32)
(7)
(11)
Rotational Speed Max
(15)
(11)
(5)
(4)
Emballage
(66)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,490 $ 5+8,400 $ 10+7,650 $ 25+6,870 $ 50+6,440 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+100,250 $ 5+94,030 $ 10+90,870 $ 25+89,050 $ 50+87,230 $ Plus de tarifs | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+9,980 $ 5+9,090 $ 10+8,510 $ 25+6,910 $ 50+6,510 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Flatted End | 22.2mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+115,160 $ 5+105,950 $ 10+102,500 $ 25+101,960 $ 50+101,430 $ Plus de tarifs | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+8,950 $ 10+7,200 $ 25+6,000 $ 50+5,380 $ 100+5,120 $ Plus de tarifs | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+9,470 $ 5+8,150 $ 10+7,620 $ 25+6,620 $ 50+6,170 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+12,010 $ 10+10,730 $ 25+10,020 $ 50+9,270 $ 100+8,340 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
GRAYHILL | Each | 1+62,010 $ 5+58,030 $ 10+54,340 $ 25+50,720 $ 50+45,610 $ Plus de tarifs | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+9,770 $ 5+8,510 $ 10+8,020 $ 25+7,550 $ 50+7,060 $ Plus de tarifs | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+20,350 $ 5+18,290 $ 10+16,780 $ 25+15,050 $ 50+14,330 $ Plus de tarifs | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 25+51,700 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+156,350 $ 50+151,660 $ 100+146,970 $ 250+142,280 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 63R Series | 300000000 | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 270+10,710 $ 540+10,210 $ | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+9,490 $ 5+8,170 $ 10+7,650 $ 25+5,990 $ 50+5,800 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 25+112,100 $ 50+108,390 $ 100+108,260 $ 250+106,090 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 63R Series | 300000000 | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+81,800 $ 50+76,900 $ 100+74,450 $ 250+72,970 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+165,410 $ 50+159,890 $ 100+154,380 $ 250+148,860 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+34,730 $ 50+34,030 $ 100+33,350 $ 250+32,650 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée. | 25+186,230 $ 50+171,330 $ 100+165,750 $ 250+162,430 $ | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 63R Series | 300000000 | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+54,940 $ 50+51,090 $ 100+49,450 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+148,180 $ 100+145,210 $ 250+142,250 $ | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+57,920 $ 50+53,280 $ 100+51,550 $ 250+50,510 $ | Optical | Absolute | 32PPR | 32 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+46,310 $ 50+44,930 $ 100+43,540 $ 250+42,150 $ | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 270+10,540 $ 500+10,440 $ | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 25+58,800 $ 50+54,680 $ 100+52,920 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||