Rotary Encoders :
88 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(4)
(7)
(3)
(2)
(3)
(60)
(1)
Shaft Length
=10mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(85)
Shaft Diameter
(13)
(75)
Orientation
(70)
(18)
Encoder Type
(20)
(68)
Encoder Mounting
(4)
(1)
(2)
(68)
(8)
(1)
(1)
(1)
Shaft Type
(15)
(1)
(1)
(2)
(2)
(67)
Encoder Technology
(66)
(22)
IP Rating
(7)
(5)
(3)
(6)
(1)
(59)
(1)
Rotational Speed Max
(2)
(1)
(1)
(1)
(1)
(57)
No. of Channels
(1)
(7)
(13)
(43)
Emballage
(88)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+745,280 $ 5+697,730 $ 10+656,800 $ 25+621,990 $ 50+609,550 $ | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||||
Each | 1+1,540 $ 10+1,430 $ 25+1,340 $ 50+1,270 $ 100+1,150 $ Plus de tarifs | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | EVEK Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | ||||||
NIDEC COMPONENTS | Each | 1+136,630 $ 5+118,580 $ 10+111,570 $ 25+102,960 $ 50+96,880 $ Plus de tarifs | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+137,890 $ 5+130,140 $ 10+126,200 $ 25+120,250 $ 50+112,070 $ Plus de tarifs | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
Each | 1+457,420 $ 5+436,690 $ 10+424,260 $ 25+411,820 $ 50+403,590 $ | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||||
07WX8022 | Each | 1+390,050 $ 5+370,170 $ 10+355,380 $ 25+336,990 $ 50+317,550 $ | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | - | RI58-O Series | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | IP65 | Cable with Connector | |||||
NIDEC COMPONENTS | Each | 1+129,430 $ 5+112,390 $ 10+105,780 $ 25+97,650 $ 50+91,920 $ Plus de tarifs | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
KUEBLER | Each | 1+374,500 $ 5+355,420 $ 10+341,210 $ 25+323,550 $ 50+304,890 $ | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+137,890 $ 5+130,140 $ 10+126,200 $ 25+120,250 $ 50+112,070 $ Plus de tarifs | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
Each | 1+474,640 $ 5+448,970 $ 10+429,840 $ 25+406,080 $ 50+380,970 $ | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||||
Each | 1+1 121,320 $ 5+1 071,350 $ 10+1 024,790 $ 25+939,710 $ 50+887,190 $ | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+1 175,010 $ 5+1 127,480 $ 10+1 092,200 $ 25+1 028,920 $ 50+985,630 $ | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | ACM60 Series | 2000000000 | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+123,740 $ 5+106,970 $ 10+100,450 $ 25+92,460 $ 50+86,800 $ Plus de tarifs | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+1 791,750 $ 5+1 723,370 $ 10+1 672,620 $ 25+1 581,590 $ 50+1 519,320 $ | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+583,660 $ 5+552,090 $ 10+528,570 $ 25+499,370 $ 50+468,470 $ | Mechanical | Incremental | 512PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+901,820 $ 5+826,970 $ 10+815,230 $ 25+803,500 $ 50+760,730 $ | Mechanical | Incremental | 4096PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+872,890 $ 5+820,510 $ 10+797,760 $ 25+731,510 $ 50+690,630 $ | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+1 708,980 $ 5+1 643,750 $ 10+1 595,360 $ 25+1 508,540 $ 50+1 449,140 $ | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+126,740 $ 5+109,570 $ 10+102,890 $ 25+94,700 $ 50+88,920 $ Plus de tarifs | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+481,460 $ 5+455,410 $ 10+436,020 $ 25+411,920 $ 50+386,440 $ | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
57AK6840 | HENGSTLER | Each | 1+1 418,410 $ 5+1 370,030 $ 10+1 334,130 $ 25+1 269,730 $ 50+1 225,660 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M23 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+553,240 $ 5+539,830 $ 10+529,030 $ 25+518,240 $ 50+507,430 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
Each | 1+516,040 $ 5+489,750 $ 10+470,180 $ 25+445,840 $ 50+420,130 $ | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | E6A2-C Series | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | IP50 | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 4000+1,530 $ | Mechanical | Incremental | 24PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN16 Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | - | -30°C | 85°C | - | - | Solder Pin | |||||
KUEBLER | Each | 1+374,290 $ 5+355,210 $ 10+341,010 $ 25+323,370 $ 50+304,720 $ | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||