Rotary Encoders :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(7)
Shaft Length
=12.5mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(82)
Encoder Technology
(4)
(7)
Encoder Type
(11)
Encoder Resolution
(2)
(2)
(4)
(2)
(1)
No. of Detents
(7)
(4)
Orientation
(7)
(4)
Push Switch
(4)
(7)
Encoder Output
(7)
(4)
Encoder Mounting
(7)
(4)
Product Range
(4)
(5)
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8004 | Each | 1+335,940 $ 5+325,630 $ 10+311,410 $ 25+297,140 $ 50+260,310 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+1,920 $ 10+1,880 $ | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+348,560 $ 5+337,860 $ 10+323,100 $ 25+308,310 $ 50+270,080 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8008 | Each | 1+347,540 $ 5+336,870 $ 10+322,160 $ 25+307,410 $ 50+269,280 $ | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+3,560 $ 10+2,940 $ 25+2,700 $ 50+2,550 $ 100+2,420 $ Plus de tarifs | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
07WX8006 | Each | 1+369,370 $ 5+358,030 $ 10+342,390 $ 25+326,720 $ 50+286,210 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+2,100 $ 10+2,060 $ 25+1,990 $ | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
57AK6831 | HENGSTLER | Each | 1+429,660 $ 5+416,750 $ 10+398,970 $ 25+381,150 $ 50+335,090 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
07WX8009 | Each | 1+335,940 $ 5+325,630 $ 10+311,410 $ 25+297,140 $ 50+260,310 $ | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+1,330 $ 10+1,260 $ | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
57AK6832 | HENGSTLER | Each | 1+429,660 $ 5+416,750 $ 10+398,970 $ 25+381,150 $ 50+335,090 $ | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||