Rotary Encoders :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Shaft Length
=17.45mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(85)
Encoder Technology
(1)
(18)
Encoder Type
(1)
(18)
Encoder Resolution
(5)
(6)
No. of Detents
(9)
(1)
(8)
(1)
Orientation
(19)
Push Switch
(13)
(6)
Encoder Output
(1)
(18)
Encoder Mounting
(13)
(6)
Rotational Speed Max
(10)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRAYHILL | Each | 1+62,010 $ 5+58,030 $ 10+54,340 $ 25+50,720 $ 50+45,610 $ Plus de tarifs | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+51,700 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+54,940 $ 50+51,090 $ 100+49,450 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+46,310 $ 50+44,930 $ 100+43,540 $ 250+42,150 $ | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+58,740 $ 50+54,040 $ 100+52,280 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+57,920 $ 50+56,760 $ 100+55,610 $ 250+54,450 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+86,520 $ 100+83,060 $ 500+79,590 $ | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 500000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | 6 Pin Connector | ||||||
Each | 25+47,110 $ 100+45,000 $ 500+42,870 $ | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+47,330 $ 100+46,380 $ 500+45,440 $ | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+91,390 $ 100+87,740 $ 500+84,080 $ | Optical | Incremental | - | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | 6 Pin Connector | ||||||
Each | 25+57,990 $ 50+53,350 $ 100+51,600 $ 250+50,570 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+30,770 $ 50+29,760 $ 100+27,100 $ 250+25,490 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+46,380 $ 100+44,290 $ 500+42,200 $ | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+91,080 $ 100+87,430 $ 500+83,780 $ | Optical | Incremental | - | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 62S Series | 3000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Solder Pin | ||||||
Each | 25+99,230 $ 100+97,240 $ 500+95,250 $ | Optical | Incremental | - | 8 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 500000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+48,820 $ 100+47,840 $ 500+46,860 $ | Optical | Incremental | - | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+101,070 $ 100+96,520 $ 500+91,970 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+103,070 $ 100+98,430 $ 500+93,800 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+102,640 $ 100+100,580 $ 500+98,530 $ | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Solder Pin | ||||||