Rotary Encoders :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(16)
Shaft Length
=17.5mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(82)
Encoder Technology
(1)
(16)
Encoder Type
(17)
Encoder Resolution
(2)
(1)
(11)
(2)
(1)
No. of Detents
(2)
(4)
(1)
(10)
Orientation
(17)
Push Switch
(12)
(5)
Encoder Output
(17)
Encoder Mounting
(16)
(1)
Product Range
(16)
(1)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+54,510 $ 2500+46,340 $ 5000+35,450 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
ALPS ALPINE | Each | 1+3,480 $ 10+2,590 $ 25+2,060 $ 100+2,050 $ 500+2,030 $ | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
59AM1712 RoHS | Each | 1+88,280 $ 10+84,030 $ 25+79,780 $ 50+75,530 $ 100+72,500 $ Plus de tarifs | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable | |||||
59AM4706 RoHS | Each | 1+78,720 $ 10+74,930 $ 25+71,140 $ 50+67,360 $ 100+64,660 $ Plus de tarifs | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Solder | |||||
59AM1711 RoHS | Each | 1+88,280 $ 10+84,030 $ 25+79,780 $ 50+75,530 $ 100+72,500 $ Plus de tarifs | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable | |||||
Each | 250+61,950 $ 2500+52,660 $ 5000+40,290 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+66,370 $ 2500+64,400 $ 5000+56,210 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
Each | 125+58,420 $ 2500+52,580 $ 5000+42,590 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | Flatted End | 17.5mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+61,450 $ 2500+59,610 $ 5000+45,600 $ | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 250+49,930 $ 2500+42,450 $ 5000+32,470 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 3.168V | 3.432V | -10°C | 70°C | IP65 | PC Pin | ||||||
Each | 125+60,210 $ 2500+51,180 $ 5000+39,160 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+61,950 $ 2500+52,660 $ 5000+40,290 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+54,580 $ 2500+49,130 $ 5000+39,800 $ | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | Cable with Connector | ||||||
Each | 250+59,760 $ 2500+50,800 $ 5000+38,870 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | Cable | ||||||
Each | 250+52,290 $ 2500+47,070 $ 5000+38,130 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 250+58,590 $ 2500+52,740 $ 5000+42,720 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | Flatted End | 17.5mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | PC Pin | ||||||
Each | 125+56,430 $ 2500+50,780 $ 5000+41,130 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 3.168V | 3.432V | -10°C | 70°C | IP65 | Cable with Connector | ||||||