0
0 articles0,00 $

Rotary Encoders :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
73AJ8535

RoHS

Each
1+1 918,700 $
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
6mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
63M1221

RoHS

Each
5400+1,300 $
Mechanical
Incremental
24PPR
24 Detents
Horizontal
Without Push Switch
Gray Code
Through Hole
100rpm
EN12 Series
30000
2Channels
D Type Flatted End
18mm
6mm
-
-
-
-
-
-
Solder Pin
73AJ8534

RoHS

Each
1+2 495,950 $
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
73AJ8533

RoHS

Each
1+1 832,590 $
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM