Rotary Encoders :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(10)
(3)
Shaft Length
=19.5mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(85)
Push Switch
(3)
(14)
Encoder Technology
(7)
(10)
No. of Detents
(10)
(2)
(3)
(2)
Orientation
(10)
(7)
Encoder Mounting
(4)
(10)
(2)
(1)
Shaft Type
(3)
(4)
(10)
Shaft Diameter
(3)
(4)
(10)
Supply Voltage Max
(1)
(2)
(10)
Operating Temperature Max
(10)
(7)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,070 $ 10+4,270 $ 25+3,980 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,280 $ 10+4,310 $ 25+3,990 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+4,900 $ 10+4,020 $ 25+3,720 $ 50+3,500 $ 100+3,300 $ Plus de tarifs | Mechanical | Absolute | - | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+5,280 $ 10+4,310 $ 25+3,990 $ 50+3,770 $ 100+3,540 $ Plus de tarifs | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
57AK6837 | HENGSTLER | Each | 1+1 399,130 $ 5+1 345,740 $ 10+1 306,120 $ 25+1 235,040 $ 50+1 186,400 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP67 | IP67 | Cable | ||||
57AK6838 | HENGSTLER | Each | 1+1 387,400 $ 5+1 334,450 $ 10+1 295,150 $ 25+1 224,680 $ 50+1 176,450 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6842 | HENGSTLER | Each | 1+1 531,910 $ 5+1 473,440 $ 10+1 430,060 $ 25+1 352,230 $ 50+1 298,990 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
59AM2973 RoHS | Each | 1+3,750 $ 10+2,950 $ 25+2,700 $ 50+2,520 $ 100+2,310 $ Plus de tarifs | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 20000 | 2Channels | D Type Flatted End | 19.5mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | PC Pin | |||||
57AK6823 | HENGSTLER | Each | 1+401,510 $ 5+379,780 $ 10+363,610 $ 25+343,520 $ 50+322,270 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6822 | HENGSTLER | Each | 1+401,510 $ 5+379,780 $ 10+363,610 $ 25+343,520 $ 50+322,270 $ | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6824 | HENGSTLER | Each | 1+401,510 $ 5+379,780 $ 10+363,610 $ 25+343,520 $ 50+322,270 $ | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6821 | HENGSTLER | Each | 1+401,510 $ 5+379,780 $ 10+363,610 $ 25+343,520 $ 50+322,270 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6820 | HENGSTLER | Each | 1+459,160 $ 5+436,740 $ 10+420,060 $ 25+399,320 $ 50+377,400 $ | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6834 | HENGSTLER | Each | 1+1 525,450 $ 5+1 473,420 $ 10+1 434,800 $ 25+1 365,550 $ 50+1 318,160 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6825 | HENGSTLER | Each | 1+459,160 $ 5+436,740 $ 10+420,060 $ 25+399,320 $ 50+377,400 $ | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI58-O Series | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
16AN6331 | Each | 1000+2,370 $ 25000+2,180 $ 50000+1,920 $ | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 20000 | 2Channels | D Type Flatted End | 19.5mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | PC Pin | |||||
16AN6332 | Each | 2000+2,250 $ 25000+2,210 $ 50000+2,170 $ | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | RIC11 Series | 100000 | 2Channels | D Type Flatted End | 19.5mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder | |||||