Rotary Encoders :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
Shaft Length
=5mm
1
(2)
(1)
(5)
(2)
(1)
(1)
(22)
(82)
Encoder Technology
(5)
Encoder Type
(5)
Encoder Resolution
(1)
(2)
(1)
(1)
No. of Detents
(2)
(2)
(1)
Orientation
(5)
Push Switch
(3)
Encoder Output
(5)
Encoder Mounting
(2)
(3)
Rotational Speed Max
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6035 RoHS | Each | 1+56,970 $ 5+52,100 $ 10+50,710 $ 25+49,790 $ 50+47,600 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+56,970 $ 5+52,100 $ 10+50,710 $ 25+49,790 $ 50+47,600 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+58,650 $ 5+53,640 $ 10+52,210 $ 25+51,260 $ 50+49,000 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 520+3,950 $ 25000+3,750 $ 50000+3,380 $ | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | - | Quadrature | Panel Mount, Through Hole | 60rpm | RING23 Series | 30000 | 2Channels | Hollow Shaft | 5mm | 5mm | 5V | -30°C | 80°C | - | - | PC Pin | ||||||
Each | 520+3,950 $ 25000+3,750 $ 50000+3,380 $ | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | - | Quadrature | Panel Mount, Through Hole | 60rpm | RING23 Series | 30000 | 2Channels | Hollow Shaft | 5mm | 5mm | 5V | -30°C | 80°C | - | - | PC Pin | ||||||