0
0 articles0,00 $

Rotary Encoders :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
23T3092

RoHS

Date/Lot Code

Each
1+5,270 $
10+4,330 $
25+4,000 $
50+3,780 $
100+3,550 $
Plus de tarifs
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Surface Mount
60rpm
PEC11S Series
15000
2Channels
Knurled End
9.5mm
6mm
-
-
-40°C
70°C
IP40
-
Solder Pin
97F9134

Date/Lot Code

Each
1+167,690 $
5+164,760 $
10+161,830 $
25+158,890 $
50+155,960 $
Plus de tarifs
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
61B Series
1000000
2Channels
D Type Flatted End
9.5mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
80AH2383

RoHS

Each
1+50,620 $
10+44,050 $
25+39,130 $
50+36,880 $
100+34,120 $
Optical
Incremental
25PPR
0 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
REC16 Series
2000000
2Channels
D Type Flatted End
9.5mm
3.18mm
4.5V
5.5V
0°C
50°C
IP40
IP40
6 Pin Connector
90F7311
Each
25+128,750 $
50+118,140 $
100+111,330 $
250+107,550 $
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
61B Series
1000000
2Channels
D Type Flatted End
9.5mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
52F1877
Each
25+130,970 $
50+120,180 $
100+113,250 $
250+109,400 $
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
-
61B Series
1000000
2Channels
D Type Flatted End
9.5mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM