Rotary Encoders :
109 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(44)
(58)
(7)
Rotational Speed Max
=100rpm
1
(1)
(17)
(1)
(109)
(40)
(42)
(15)
(13)
No. of Channels
(109)
Encoder Type
(103)
Encoder Output
(7)
(2)
(6)
(94)
Orientation
(27)
(82)
Encoder Mounting
(3)
(41)
(1)
(64)
Termination
(2)
(1)
(10)
(3)
(6)
(63)
(24)
Operating Temperature Max
(44)
(59)
Operating Temperature Min
(58)
(36)
(9)
Rotational Life Cycles
(36)
(15)
(56)
(2)
Emballage
(105)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,660 $ 25+2,040 $ 100+1,740 $ 250+1,610 $ 500+1,540 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+106,650 $ 5+91,320 $ 10+84,970 $ 25+75,870 $ 50+68,950 $ Plus de tarifs | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+4,380 $ 10+2,840 $ 25+2,720 $ 50+2,620 $ 100+2,530 $ Plus de tarifs | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+3,090 $ 25+2,420 $ 100+2,040 $ 250+1,750 $ 500+1,650 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+2,140 $ 10+1,760 $ 25+1,620 $ 50+1,350 $ 100+1,280 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+2,740 $ 25+2,040 $ 100+1,740 $ 250+1,650 $ 500+1,570 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+2,530 $ 25+2,060 $ 100+1,790 $ 250+1,670 $ 500+1,580 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,100 $ 50+1,600 $ 100+1,460 $ 250+1,370 $ 500+1,290 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+87,190 $ 5+81,780 $ 10+79,010 $ 25+78,880 $ 50+78,750 $ Plus de tarifs | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1200+1,500 $ | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 22.5mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+109,400 $ 5+100,650 $ 10+97,370 $ 25+96,760 $ 50+96,130 $ Plus de tarifs | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+96,240 $ 5+90,260 $ 10+87,220 $ 25+68,380 $ 50+66,780 $ Plus de tarifs | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
24AM0066 | Each | 1+30,800 $ 5+29,000 $ 10+26,890 $ 25+24,860 $ 50+22,680 $ Plus de tarifs | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0069 | Each | 1+31,720 $ 5+28,540 $ 10+25,580 $ 25+23,980 $ 50+23,070 $ Plus de tarifs | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0065 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,190 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0068 | Each | 1+32,520 $ 5+28,760 $ 10+26,510 $ 25+25,550 $ 50+24,570 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1000+5,210 $ | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEL12T Series | 30000 | 2Channels | Knurled End, Illuminated | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | ||||||
24AM0067 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,560 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0064 | Each | 1+32,520 $ 5+28,760 $ 10+25,760 $ 25+23,370 $ 50+21,560 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1200+1,970 $ 3600+1,930 $ | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 25+111,720 $ 50+105,010 $ 100+101,670 $ 250+99,640 $ | Optical | Incremental | 8PPR | 8 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62HS Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.34mm | 5.25V | 4.75V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+51,700 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1200+1,600 $ 2400+1,570 $ 3600+1,530 $ 6000+1,500 $ 12000+1,470 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
53W9605 | Each Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée. | 1200+1,500 $ 2500+1,400 $ | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1200+1,650 $ 2400+1,620 $ 3600+1,580 $ 6000+1,550 $ 12000+1,530 $ Plus de tarifs | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||