0
0 articles0,00 $

Rotary Encoders :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
11C9182

RoHS

Each
25+155,700 $
100+150,110 $
250+136,130 $
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
11C9149

RoHS

Each
25+124,160 $
50+113,940 $
100+107,370 $
250+103,710 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
11C9162

RoHS

Each
25+169,240 $
100+163,180 $
250+148,000 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
33C2982

RoHS

Each
25+124,160 $
50+113,940 $
100+107,370 $
250+103,710 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
07W9436

RoHS

Each
25+179,130 $
100+172,730 $
250+156,640 $
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
300rpm
61R Series
10000000
2Channels
D Type Flatted End
18.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Cable with Connector
11C9170

RoHS

Each
25+124,160 $
50+113,940 $
100+107,370 $
250+103,710 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
18M4302

RoHS

Each
25+111,360 $
50+102,180 $
100+96,290 $
250+93,010 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
-
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
11C9159

RoHS

Each
25+111,400 $
100+109,170 $
250+106,940 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
-
5VDC
-40°C
85°C
IP67
Solder Pin
11C9167

RoHS

Each
25+155,700 $
100+150,110 $
250+136,130 $
Optical
Incremental
50PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
10000000
2Channels
D Type Flatted End
18.4mm
6.34mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM