0
0 articles0,00 $

Rotary Encoders :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
47T4326

RoHS

Each
1+409,640 $
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
HTL
Panel Mount
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1215

RoHS

Each
1+332,640 $
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1208

RoHS

Each
1+388,080 $
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
95B9125

RoHS

Each
25+146,510 $
50+134,440 $
100+126,690 $
250+122,380 $
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
22T1206

RoHS

Each
1+441,980 $
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
-
5000rpm
E40H Series
-
6Channels
Hollow Shaft
-
8mm
4.75V
5.25V
-10°C
70°C
IP50
Wire Leaded
22T1225

RoHS

Each
1+328,020 $
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1221

RoHS

Each
1+328,020 $
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1214

RoHS

Each
1+332,640 $
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1212

RoHS

Each
1+277,200 $
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1218

RoHS

Each
1+328,020 $
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1223

RoHS

Each
1+328,020 $
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1198

RoHS

Each
1+354,200 $
Optical
Incremental
10PPR
0 Detents
-
Without Push Switch
HTL
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1219

RoHS

Each
1+463,540 $
Optical
Incremental
1024PPR
0 Detents
Vertical
Without Push Switch
Line Driver
-
5000rpm
E50S Series
-
6Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1213

RoHS

Each
1+388,080 $
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
-
5000rpm
E40S Series
-
6Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
Wire Leaded
22T1222

RoHS

Each
1+328,020 $
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1196

RoHS

Each
1+354,200 $
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
HTL
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1224

RoHS

Each
1+328,020 $
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1195

RoHS

Each
1+354,200 $
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1210

RoHS

Each
1+332,640 $
Optical
Incremental
60PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
11C9277

RoHS

Each
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
75T9360

RoHS

Each
1+247,940 $
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
Voltage
-
5000rpm
E30S Series
-
3Channels
D Type Flatted End
11.5mm
4mm
4.75V
5.25V
-10°C
70°C
IP50
Wire Leaded
22T1207

RoHS

Each
1+388,080 $
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
22T1217

RoHS

Each
1+328,020 $
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
Wire Leaded
42J9742

RoHS

Each
1+648,440 $
5+602,900 $
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
5000rpm
E6A2-C Series
-
2Channels
D Type Flatted End
10mm
4mm
12V
24V
-10°C
55°C
IP50
Wire Leaded
13C2750

RoHS

Each
Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée.
25+139,750 $
50+128,250 $
100+120,850 $
250+116,740 $
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM