Rotary Encoders :
299 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(16)
(2)
(257)
(5)
Rotational Speed Max
=6000rpm
1
(1)
(17)
(4)
(112)
(40)
(40)
(15)
(13)
Encoder Technology
(2)
(269)
(27)
Encoder Type
(72)
(227)
Encoder Resolution
(46)
(19)
(9)
(64)
(1)
(1)
(2)
(5)
No. of Detents
(33)
Orientation
(279)
(2)
(5)
Push Switch
(39)
Encoder Output
(11)
(11)
(125)
(3)
(24)
(3)
(12)
(12)
Encoder Mounting
(4)
(25)
(262)
(2)
(6)
Product Range
(5)
(15)
(5)
(1)
(7)
(3)
(1)
(22)
Emballage
(299)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 057,660 $ 5+1 011,430 $ 10+992,840 $ 25+972,970 $ 50+953,120 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+874,310 $ | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 102,940 $ 5+1 054,270 $ 10+1 039,390 $ 25+1 018,590 $ 50+997,810 $ | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | |||||
Each | 1+636,620 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+642,180 $ | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+825,910 $ 5+758,040 $ 10+733,590 $ 25+709,120 $ 50+671,950 $ | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+49,620 $ 5+46,040 $ 10+43,910 $ 25+41,520 $ 50+38,520 $ Plus de tarifs | Capacitive | Incremental | 5120PPR | - | Horizontal | - | Quadrature | Motor | 6000rpm | AMT10E Series | - | 3Channels | No Shaft | - | - | 3.1VDC | 5.5VDC | -40°C | 100°C | - | - | 5 Pin Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+926,460 $ 5+877,490 $ 10+848,120 $ 25+786,840 $ 50+771,110 $ | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 043,110 $ 5+1 022,250 $ 10+1 001,390 $ 25+980,530 $ 50+959,660 $ | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+926,480 $ 5+835,300 $ 10+809,380 $ 25+762,360 $ 50+747,110 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 179,040 $ 5+1 155,460 $ 10+1 131,870 $ 25+1 108,300 $ 50+1 084,720 $ | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+1 090,280 $ 5+1 068,470 $ 10+1 046,670 $ 25+1 024,860 $ 50+1 003,060 $ | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 115,900 $ 5+1 093,580 $ 10+1 071,270 $ 25+1 048,950 $ 50+1 026,620 $ | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+975,840 $ 5+835,300 $ 10+809,380 $ 25+762,440 $ 50+747,190 $ | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 056,480 $ 5+1 038,200 $ 10+1 018,470 $ 25+998,100 $ 50+977,730 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 397,760 $ 5+1 369,800 $ 10+1 341,840 $ 25+1 313,900 $ 50+1 285,940 $ | Mechanical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 205,370 $ 5+1 108,730 $ 10+1 086,550 $ 25+1 064,380 $ 50+1 042,200 $ | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 443,780 $ 5+1 414,900 $ 10+1 386,030 $ 25+1 357,150 $ 50+1 328,280 $ | Mechanical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+1 226,220 $ 5+1 201,690 $ 10+1 177,180 $ 25+1 152,650 $ 50+1 128,120 $ | Optical | Incremental | 500PPR | - | Vertical | - | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | E6C2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | |||||
Each | 1+307,270 $ 5+283,690 $ 10+270,630 $ 25+254,830 $ | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | 6000rpm | DBS36 Series | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5VDC | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+653,680 $ 5+620,370 $ 10+595,570 $ | Mechanical | Incremental | 500PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||||
Each | 1+2 570,720 $ 2+2 519,310 $ | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | - | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+971,280 $ 5+890,590 $ 10+872,780 $ | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+987,440 $ 2+946,460 $ 5+905,490 $ | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+1 851,510 $ 2+1 785,340 $ | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||