2 Résultats trouvés pour "analog-switches"
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 032,340 $ 5+ 1 018,800 $ 10+ 1 018,790 $ | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | RAME027 Series | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | IP55 | Wire Leaded | ||||||
Each | 1+ 1 547,520 $ | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | 3501 Series | - | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | IP64 | Wire Leaded | ||||||