Rotary Encoders :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(1)
(14)
(4)
Termination
=8 Pin Co...
1
(51)
(11)
(4)
(1)
(1)
(13)
(28)
(10)
Encoder Technology
(14)
(4)
(5)
Encoder Type
(20)
(3)
Encoder Resolution
(5)
(2)
(6)
(2)
No. of Detents
(1)
Orientation
(5)
(6)
(9)
(3)
Push Switch
(1)
Encoder Output
(4)
(3)
(6)
(10)
Encoder Mounting
(4)
(14)
(5)
Rotational Speed Max
(1)
(4)
(6)
(2)
(6)
(2)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+96,010 $ 5+87,530 $ 10+79,040 $ 25+76,540 $ 50+74,040 $ Plus de tarifs | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | 12000rpm | AR49-M25S Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | ||||||
Each | 1+96,770 $ 5+91,390 $ 10+86,010 $ 25+85,910 $ 50+85,810 $ Plus de tarifs | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | 12000rpm | AR49-M25S Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | ||||||
Each | 1+124,950 $ 5+113,910 $ 10+102,880 $ 25+100,820 $ 50+98,760 $ Plus de tarifs | Optical | Absolute | - | - | Vertical | - | SPI | Panel Mount | 12000rpm | AR49-M49M Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | ||||||
Each | 1+126,560 $ 5+119,900 $ 10+113,230 $ 25+112,960 $ 50+112,690 $ Plus de tarifs | Optical | Absolute | - | - | Horizontal | - | SPI | Panel Mount | 12000rpm | AR49-M49M Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | ||||||
Each | 25+194,820 $ 100+185,080 $ 500+175,330 $ | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62C Series | 1000000 | 2Channels | Concentric Flatted End | 26.98mm | 6.35mm | - | 5VDC | -40°C | 85°C | - | - | 8 Pin Connector | ||||||
Each | 1+2 065,340 $ 5+1 765,070 $ 10+1 700,150 $ 25+1 560,210 $ 50+1 532,130 $ | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | SEM60 Series | - | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 1+1 707,460 $ 5+1 459,210 $ 10+1 405,550 $ 25+1 289,850 $ 50+1 266,650 $ | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | SES60 Series | - | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 1+1 942,410 $ 5+1 660,010 $ 10+1 598,950 $ 25+1 467,340 $ 50+1 440,950 $ | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | 8500rpm | SEM60 Series | - | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 1+1 775,200 $ 5+1 602,450 $ 10+1 417,610 $ 25+1 319,830 $ 50+1 204,890 $ | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | 8500rpm | SES60 Series | - | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 100+120,920 $ 500+117,490 $ | Capacitive | Absolute | 16384PPR | - | Axial | - | RS485 | Motor | 4000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+120,320 $ 250+116,690 $ | Capacitive | Absolute | 16384PPR | - | Radial | - | SPI | Motor | 4000rpm | AMT25 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+125,360 $ 500+122,930 $ | Capacitive | Absolute | 4096PPR | - | Radial | - | RS485 | Motor | 8000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+120,920 $ 500+117,490 $ | Capacitive | Absolute | - | - | Radial | - | SPI | Motor | 4000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+114,630 $ 250+111,160 $ | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | 8000rpm | AMT25 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+131,800 $ 500+128,650 $ | Capacitive | Absolute | 16384PPR | - | Radial | - | RS485 | Motor | 4000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+124,730 $ 250+120,970 $ | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | 8000rpm | AMT25 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+47,000 $ 250+45,580 $ | Capacitive | Incremental | - | - | Radial | - | Quadrature | Motor | - | AMT12 Series | - | 2Channels | - | 12.3mm | - | 4.5V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+115,200 $ 500+111,620 $ | Capacitive | Absolute | 4096PPR | - | Axial | - | RS485 | Motor | 8000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+115,200 $ 500+111,620 $ | Capacitive | Absolute | 4096PPR | - | Radial | - | RS485 | Motor | 8000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+131,800 $ 500+128,650 $ | Capacitive | Absolute | 16384PPR | - | Axial | - | RS485 | Motor | 4000rpm | AMT24 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 105°C | - | - | 8 Pin Connector | ||||||
Each | 100+131,140 $ 250+127,190 $ | Capacitive | Absolute | 16384PPR | - | Radial | - | SPI | Motor | 4000rpm | AMT25 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+114,630 $ 250+111,160 $ | Capacitive | Absolute | 4096PPR | - | Axial | - | SPI | Motor | 8000rpm | AMT25 Series | - | - | - | 13.5mm | - | 3.8V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||
Each | 100+47,000 $ 250+45,580 $ | Capacitive | Incremental | - | - | Axial | - | Quadrature | Motor | - | AMT12 Series | - | 2Channels | - | 12.3mm | - | 4.5V | 5.5V | -40°C | 125°C | - | - | 8 Pin Connector | ||||||