Rotary Encoders :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(12)
(11)
(1)
Termination
=M12 Conn...
1
(51)
(11)
(4)
(1)
(1)
(13)
(28)
(10)
Encoder Technology
(1)
(23)
(2)
Encoder Type
(25)
(1)
Encoder Resolution
(1)
(1)
(8)
No. of Detents
(25)
Orientation
(26)
Push Switch
(22)
Encoder Output
(8)
(3)
(2)
(12)
(1)
Encoder Mounting
(1)
(25)
Rotational Speed Max
(1)
(12)
Emballage
(26)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+602,430 $ | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | ||||||
Each | 1+911,450 $ 5+883,450 $ 10+844,870 $ 25+806,190 $ 50+706,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+930,320 $ 5+901,740 $ 10+862,360 $ 25+822,870 $ 50+720,840 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+942,880 $ 5+913,920 $ 10+874,010 $ 25+833,990 $ 50+730,590 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 060,210 $ 5+1 027,640 $ 10+982,780 $ 25+937,770 $ 50+821,510 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+942,880 $ 5+913,920 $ 10+874,010 $ 25+833,990 $ 50+730,590 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+911,450 $ 5+883,450 $ 10+844,870 $ 25+806,190 $ 50+706,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 041,350 $ 5+1 009,370 $ 10+965,290 $ 25+921,090 $ 50+806,890 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 041,350 $ 5+1 009,370 $ 10+965,290 $ 25+921,090 $ 50+806,890 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 072,790 $ 5+1 039,840 $ 10+994,420 $ 25+948,890 $ 50+831,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 072,790 $ 5+1 039,840 $ 10+994,420 $ 25+948,890 $ 50+831,240 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+1 091,650 $ 5+1 058,110 $ 10+1 011,910 $ 25+965,580 $ 50+845,860 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
SENSATA / BEI SENSORS | Each | 1+1 918,700 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | D Type Flatted End | 18mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP65 | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+3 793,260 $ 5+3 576,600 $ 10+3 500,520 $ 25+3 340,920 $ 50+3 242,030 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | Solid Shaft | - | 10mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+2 029,810 $ 5+1 999,780 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | Hollow Shaft | - | 15mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
57AK6841 | HENGSTLER | Each | 1+1 998,440 $ 5+1 963,610 $ 10+1 912,450 $ 25+1 867,030 $ 50+1 641,390 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
57AK6842 | HENGSTLER | Each | 1+1 880,940 $ 5+1 848,170 $ 10+1 800,020 $ 25+1 757,260 $ 50+1 544,880 $ | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
Each | 1+933,290 $ 5+902,480 $ 10+867,250 $ 25+827,620 $ 50+721,970 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | 12000rpm | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
SENSATA / BEI SENSORS | Each | 1+1 772,050 $ 5+1 740,420 $ 10+1 693,970 $ 25+1 652,710 $ 50+1 447,800 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | - | MHM5 Series | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+3 867,480 $ 5+3 646,590 $ 10+3 569,020 $ 25+3 406,300 $ 50+3 305,470 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | Hollow Shaft | - | 15mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+2 845,430 $ 5+2 794,650 $ 10+2 720,050 $ 25+2 653,810 $ 50+2 324,780 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHM5 Series | D Type Flatted End | - | 10mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+2 495,950 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | D Type Flatted End | 18mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP65 | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+1 832,590 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHM5 Series | D Type Flatted End | 18mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP65 | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+3 719,040 $ 5+3 506,640 $ 10+3 432,030 $ 25+3 275,560 $ 50+3 178,600 $ | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | Solid Shaft | - | 10mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+1 979,560 $ 5+1 944,250 $ 10+1 892,340 $ 25+1 846,270 $ 50+1 617,360 $ | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | - | MHK5 Series | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M12 Connector | |||||