9 Résultats trouvés pour "torque sensors"
Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Grayhill.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24AM0065 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 22,050 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | PC Pin | |||||
24AM0068 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 25,450 $ 50+ 23,580 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | PC Pin | |||||
24AM0067 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 20,690 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | PC Pin | |||||
24AM0064 | Each | 1+ 32,780 $ 5+ 28,990 $ 10+ 25,960 $ 25+ 23,560 $ 50+ 20,690 $ Plus de tarifs | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | PC Pin | |||||
Each | 25+ 73,380 $ 50+ 67,340 $ 100+ 63,460 $ 250+ 61,300 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ 74,450 $ 50+ 69,800 $ 100+ 65,990 $ 250+ 60,070 $ | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ 73,480 $ 50+ 67,420 $ 100+ 63,540 $ 250+ 61,370 $ | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ 107,240 $ 50+ 98,420 $ 100+ 92,730 $ 250+ 89,580 $ | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 61L Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+ 103,320 $ 50+ 94,820 $ 100+ 89,340 $ 250+ 86,310 $ | Optical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 61L Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||