2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Ambient Light Sensors
                                                                                                  Imprimer la page

                                                                                                  BH1680FVC-TR

                                                                                                  AMBIENT LIGHT SENSOR IC, CURRENT, WSOF-5

                                                                                                  ROHM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ROHM BH1680FVC-TR
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantBH1680FVC-TR
                                                                                                  Code Commande15AC6383
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ROHM
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantBH1680FVC-TR
                                                                                                  Code Commande15AC6383
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Sensor TypeAmbient Light Sensor IC
                                                                                                  Output InterfaceAnalog
                                                                                                  Wavelength of Peak Sensitivity530nm
                                                                                                  Wavelength530nm
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Ambient Light Sensor Case StyleWSOF
                                                                                                  Sensor Case / PackageWSOF
                                                                                                  No. of Pins5Pins
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Output Interface

                                                                                                  Analog

                                                                                                  Wavelength

                                                                                                  530nm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Sensor Case / Package

                                                                                                  WSOF

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sensor Type

                                                                                                  Ambient Light Sensor IC

                                                                                                  Wavelength of Peak Sensitivity

                                                                                                  530nm

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  WSOF

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised