5.08mm Optical Slot Sensors :
7 produit(s) trouvé(s)Trouvez une vaste gamme de 5.08mm Optical Slot Sensors dans Newark Électronique Canada. Nous stockons une large gamme de Optical Slot Sensors, tels que 3.18mm, 5mm, 3.4mm & 9.53mm Optical Slot Sensors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Optek Technology.
Afficher
Acheteur
Ingénieur
Fabricant
Sensing Method
Sensing Distance / Slot Width
Supply Voltage Min
Gap Width
Aperture Width
Supply Voltage Max
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 2,770 $ 10+ 2,560 $ 25+ 2,390 $ 50+ 2,370 $ 100+ 2,350 $ | Through Beam | 5.1mm | - | 5.08mm | 1.52mm | - | 50mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Through Hole | -40°C | 85°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 6,820 $ 10+ 5,900 $ 25+ 5,150 $ 50+ 4,840 $ 100+ 4,200 $ Plus de tarifs | Through Beam | 5.08mm | - | 5.08mm | 0.84mm | - | 50mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Through Hole | -40°C | 85°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 8,970 $ 10+ 8,440 $ 25+ 8,210 $ 50+ 8,070 $ 100+ 7,930 $ Plus de tarifs | Through Beam | 5.08mm | 4.5V | 5.08mm | 1.27mm | 16V | 50mA | Module | 2V | - | - | 1.3V | 10K Pullup | Cable, Panel | -40°C | 80°C | Photologic OPB916 Series | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 4,240 $ 10+ 3,920 $ 25+ 3,670 $ 50+ 3,650 $ 100+ 3,630 $ | Through Beam | 5.08mm | - | 5.08mm | 0.84mm | - | 20mA | Module | - | 30V | 30mA | 1.7V | Phototransistor | Through Hole | -40°C | 85°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 7,340 $ 10+ 6,910 $ 25+ 6,730 $ 50+ 6,610 $ 100+ 6,480 $ Plus de tarifs | Through Beam | 5.08mm | - | 5.08mm | 1.27mm | - | 50mA | Module | 2V | 30V | 30mA | 1.8V | Phototransistor | Cable, Panel | -40°C | 85°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 100+ 10,120 $ 250+ 8,440 $ 500+ 8,190 $ | - | - | - | 5.08mm | 1.27mm | - | 50mA | - | 2V | - | - | 1.3V | Open Collector | Panel / Chassis | -40°C | 80°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 100+ 8,160 $ 400+ 8,010 $ 600+ 7,840 $ | - | - | - | 5.08mm | 1.27mm | - | 50mA | - | 2V | - | - | 1.3V | 10K Pullup | Panel / Chassis | -40°C | 80°C | - | |||||