2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Optical Sensors
                                                                                                5. Photo Light Dependent Resistors - LDR
                                                                                                Imprimer la page

                                                                                                VT93N1

                                                                                                LDR, 300 kohm, 80 mW, 100 V

                                                                                                EXCELITAS TECH
                                                                                                EXCELITAS TECH VT93N1
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantEXCELITAS TECH
                                                                                                Réf. FabricantVT93N1
                                                                                                Code Commande90B7382
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                EXCELITAS TECH
                                                                                                FabricantEXCELITAS TECH
                                                                                                Réf. FabricantVT93N1
                                                                                                Code Commande90B7382
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Voltage Rating100V
                                                                                                Dark Resistance Min300kohm
                                                                                                Light Resistance Range24kohm
                                                                                                No. of Pins2Pins
                                                                                                Resistor Case / PackageRadial Leaded
                                                                                                Power Rating80mW
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max75°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The VT93N1 is a 80mW wide dynamic Photoconductive Cell in ceramic housing. It is responsive to very low light levels (moonlight) and very high light levels (sunlight).

                                                                                                • Low noise and distortion
                                                                                                • Easy to use in both DC and AC circuits

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Alternative Energy, Lighting

                                                                                                Spécifications techniques

                                                                                                Voltage Rating

                                                                                                100V

                                                                                                Light Resistance Range

                                                                                                24kohm

                                                                                                Resistor Case / Package

                                                                                                Radial Leaded

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Dark Resistance Min

                                                                                                300kohm

                                                                                                No. of Pins

                                                                                                2Pins

                                                                                                Power Rating

                                                                                                80mW

                                                                                                Operating Temperature Max

                                                                                                75°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.