Time of Flight Photoelectric Sensors :
116 produit(s) trouvé(s)Trouvez une vaste gamme de Time of Flight Photoelectric Sensors dans Newark Électronique Canada. Nous stockons une large gamme de Photoelectric Sensors, tels que Through Beam, Background Suppression, Proximity, Retroreflective & Energetic, Proximity Photoelectric Sensors provenant des plus grands fabricants mondiaux, notamment : Omron Industrial Automation, Sick, Broadcom, Carlo Gavazzi & Banner Engineering.
Afficher
Acheteur
Ingénieur
Fabricant
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Output Type
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Light Source
IP Rating
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,110 $ 5+ 79,010 $ 10+ 74,900 $ 25+ 74,100 $ 50+ 73,330 $ Plus de tarifs | Multipixel Optical Distance & Motion Measurement Sensor Module | - | 30m | - | Time of Flight | Digital - SPI | - | - | Solder | 4.5V | - | 5.5V | 850nm Infrared Laser | - | - | -20°C | 70°C | ||||||
Each | 1+ 75,660 $ 5+ 71,880 $ 10+ 68,090 $ 25+ 67,280 $ 50+ 66,470 $ Plus de tarifs | - | - | 6m | - | Time of Flight | - | - | - | Solder | 4.5V | - | 5.5V | - | - | - | - | - | ||||||
Each | 1+ 87,950 $ | - | - | 1m | - | Time of Flight | - | LD30 Series | - | M8 Connector | 10V | - | 30V | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,260 $ | - | - | 600mm | - | Time of Flight | - | TMF8701 Series | - | PCB | 2.7V | - | 3.3V | - | - | - | - | - | ||||||
Each | 1+ 106,300 $ 5+ 103,800 $ 10+ 101,290 $ 25+ 96,300 $ | Multipixel Optical Distance & Motion Measurement Sensor Module | - | 50m | - | Time of Flight | Digital - SPI | - | - | Solder | 4.5V | - | 5.5V | 850nm Infrared Laser | - | - | -20°C | 70°C | ||||||
BROADCOM | Each | 1+ 104,050 $ 5+ 98,960 $ 10+ 93,870 $ 25+ 92,220 $ 50+ 90,580 $ Plus de tarifs | Multipixel Optical Distance & Motion | - | 6m | - | Time of Flight | SPI | - | - | Solder | 4.5V | - | 5.5V | Infrared Laser | - | - | -20°C | 70°C | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 112,040 $ | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | M8 Connector | 10V | - | 30V | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 112,040 $ | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 107,070 $ | - | - | 1.5m | - | Time of Flight | - | E3AS-F Series | - | M12 Connector | 10V | - | 30V | - | - | - | - | - | |||||
Each | 1+ 2 335,070 $ 3+ 2 291,420 $ 5+ 2 225,950 $ | - | - | 2.5m | - | Time of Flight | - | ZMX Series | - | 4 Pin M8 Connector | 12V | - | 30V | - | - | - | - | - | ||||||
85AJ3241 RoHS | Each | 1+ 359,880 $ 10+ 334,170 $ 25+ 322,320 $ 50+ 310,450 $ 100+ 296,600 $ | - | - | 1m | - | Time of Flight | - | LD30 Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
Each | 1+ 217,330 $ 5+ 204,560 $ 10+ 190,980 $ 25+ 171,720 $ 50+ 163,320 $ Plus de tarifs | - | 4m | - | Digital | Time of Flight | - | - | 18V | M12 Connector | - | 30V | - | - | - | - | - | - | ||||||
85AJ3239 RoHS | Each | 1+ 199,930 $ 5+ 193,140 $ 10+ 186,830 $ 25+ 183,080 $ 50+ 179,360 $ | - | - | 1m | - | Time of Flight | - | LD30 Series | - | Cable | 10V | - | 30V | - | - | - | - | - | |||||
30AM0295 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 922,700 $ 5+ 888,530 $ 10+ 871,190 $ | Laser Sensor | - | 6m | - | Time of Flight | Digital - NPN Open Collector, IO-Link | E3AS-HF Series | - | Pre-Wired 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ 2 213,090 $ | Laser Distance Sensor | - | 80m | - | Time of Flight | Digital - Push Pull, NPN / PNP, Analog - 4mA to 20mA, 0V to 10V | Dx80 Series | - | Cable with 5 Pin M12 Connector | 12V | - | 30V | 655nm Red Laser | IP65, IP67 | IP65, IP67 | -10°C | 50°C | ||||||
30AM0296 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 886,240 $ 5+ 842,980 $ 10+ 836,280 $ | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ 2 932,200 $ | - | 4m | - | PNP | Time of Flight | - | TiM Series | 9V | 15 Pin D Sub HD Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ 5 569,090 $ | - | 25m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||
30AM0294 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 912,800 $ 5+ 894,870 $ 10+ 871,190 $ | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | Pre-Wired 4 Pin M12 Connector | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
30AM0298 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 876,820 $ 5+ 853,090 $ 10+ 836,280 $ | Laser Sensor | - | 6m | - | Time of Flight | Digital - PNP Open Collector, IO-Link | E3AS-HF Series | - | 2m Cable | 10V | - | 30V | 660nm Red Laser | IP67, IP67G, IP69K | IP67, IP67G, IP69K | -30°C | 55°C | ||||
Each | 1+ 4 912,220 $ | - | 10m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ 4 082,860 $ | - | 10m | - | Push Pull | Time of Flight | - | TiM Series | 10V | Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ 3 265,350 $ | - | 4m | - | PNP | Time of Flight | - | TiM Series | 9V | 15 Pin D Sub HD Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ 4 579,070 $ | - | 10m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||
Each | 1+ 3 265,350 $ | - | 4m | - | PNP | Time of Flight | - | TiM Series | 9V | Connector | - | 28V | - | - | - | - | - | - | ||||||